CC0805JRNPO9BN270 by YAGEO Corporation

Overview of CC0805JRNPO9BN270 by YAGEO Corporation

The CC0805JRNPO9BN270 is a multilayer ceramic capacitor (MLCC) that features a capacitance of 27 picofarads and a rated DC voltage of 50 volts. Configured in an 0805 package size, which is standard for surface mount technology, it measures 2 mm in length, 1.25 mm in width, and 0.6 mm in height. Fabricated with a C0G (NP0) dielectric material, this capacitor offers superior stability and low electrical losses, making it ideal for applications requiring stable capacitive values.

Significantly, the C0G dielectric material used in this capacitor characterizes a mere 30 ppm/°C temperature coefficient, providing a predictable and minimal change in capacitance across its entire operating temperature range of -55ºC to +125ºC. RoHS compliance is guaranteed, indicating that this component is free from hazardous materials such as lead, ensuring its suitability for eco-friendly requirements. This capacitor is supplied in a 7-inch reel using paper tape for packaging, facilitating automated assembly processes. Furthermore, from the part data attributes, the lead time for factory orders of the CC0805JRNPO9BN270 from YAGEO Corporation is currently 16 weeks, bearing relevance for project planning and procurement strategies.

Industry Applications for CC0805JRNPO9BN270

  • Consumer Electronics: In consumer electronics such as smartphones, tablets, and other portable devices, capacitors like the CC0805JRNPO9BN270 might be used due to their compact size and high reliability under various environmental conditions. The consistency of the C0G dielectric is particularly critical as it ensures device performance remains stable over temperatures and frequencies.
  • Telecommunications: In telecommunication equipment, stability and reliability over a broad range of temperatures are crucial. The stable characteristics of the C0G dielectric could potentially make the CC0805JRNPO9BN270 suitable for this industry, particularly in applications involving frequency control and timing where precision is paramount.
  • Automotive (subject to compliance verification): Should the CC0805JRNPO9BN270 meet automotive qualifications and standards (which must be verified with YAGEO and specific industry compliance documents), it could potentially be utilized in automotive electronics where stability under thermal stress and precise capacitance are needed.

It should be mentioned that these potential industry applications are purely illustrative and require rigorous verification by specialized engineering teams to ensure compliance with industry-specific standards and practical design requirements. Similar capacitors might also find applications in these fields under the right conditions.

About YAGEO Corporation

YAGEO Corporation is an established name in the manufacturing of various passive components, including resistors, capacitors, and wireless components. Within the capacitors segment, YAGEO specializes in providing a wide range of Ceramic Capacitors, among which CC0805JRNPO9BN270 stands as a testament to their commitment to quality and durability. The corporation emphasizes on components that are not only high-performing but also meet strong ecological standards, ensuring RoHS compliance across much of its product lineup. By offering components suitable for various high-demand industries – including telecom, automotive, and consumer electronics – YAGEO maintains a significant presence in global electronics markets.

Where to Find CC0805JRNPO9BN270 by YAGEO Corporation

For procurement of the CC0805JRNPO9BN270 capacitor, interested parties should consider conducting their research on our site, findchips.com. Searching our Ceramic Capacitors page could also help in finding suitable alternatives that might be offered by YAGEO or other manufacturers. Previously, this component has been available at distributors like DigiKey, Mouser Electronics, and Future Electronics. However, for the current stock levels and pricing, checking directly on findchips.com is highly advised.

Compare pricing for CC0805JRNPO9BN270 and other Ceramic Capacitors at findchips.com