AUIRFS8409-7TRL by Infineon Technologies AG

Overview of AUIRFS8409-7TRL by Infineon Technologies AG

The AUIRFS8409-7TRL is described as a Power Field-Effect Transistor (MOSFET) featuring an N-channel, perfect for applications requiring high voltage and current handling with low resistance. The MOSFET operates with a drain-source voltage (Vds) of 40V and can handle a continuous drain current (Id) of up to 240A. Its rds(on) (on-resistance) is quite low at 550 micro-ohms when tested at a Vgs (gate-source voltage) of 10V, and it comes with a threshold voltage of 3V. Being packaged in a TO-263-7, this product blends robust power handling with compact physical sizing. This device meets ROHS standards, ensuring compliance with environmental safety norms.

Infineon Technologies AG, the manufacturer, has labeled the part with a moisture sensitivity level of 1, highlighting its robustness in various environments. The maximum operating temperature of the device can reach up to 175°C, which is suitable for high-performance applications across a range of industries. However, it is noted in the part data attributes that this component is “Not Recommended” for new designs, indicating that it may be facing EOL (end of life) status or being phased out for newer technologies. Despite the factory lead time of 4 weeks, this product continues to be a viable choice for legacy systems or specific use cases requiring a high-powered MOSFET.

Industry Applications for AUIRFS8409-7TRL

Potential applications for the AUIRFS8409-7TRL MOSFET are vast, given its high power and robust specifications. However, applications must be analyzed and verified by engineering and design teams to ensure they adhere to industry standards and specific needs. Here are a few illustrative use cases:

  • Renewable Energy: In the field of sustainable energy solutions, such as solar power inverters or wind turbine converters, this MOSFET could potentially manage high power circuits efficiently, converting and conditioning the power from renewable sources.
  • Automotive: Given the high current handling and efficiency, this device might be suitable for power management systems within electric vehicles. However, note that specific automotive standards would need to be assessed.
  • Transportation and Logistics: For electric rail systems or advanced logistics platforms that require robust power solutions, this MOSFET might be considered for applications in converter circuits and battery management systems within such infrastructures.

It is critical to note that these potential industry applications are conceptual and it is essential for them to be evaluated thoroughly for compliance with specific engineering requirements and standards.

About Infineon Technologies AG

Infineon Technologies AG is a leader in the semiconductor industry, known especially for its robust line of Power Field-Effect Transistors amongst a broad spectrum of electronic components. The company produces a wide array of semiconductor solutions including chips for automotive applications, industrial power control, power management, and chip card and security solutions. Infineon emphasizes reliability, excellence in engineering, and forward-thinking in all of its products, with AUIRFS8409-7TRL representing a part of their substantial portfolio in power transistors, tailored for high-performance, high-reliability applications.

Where to Find AUIRFS8409-7TRL by Infineon Technologies AG

To research purchasing options for the AUIRFS8409-7TRL, visit findchips.com. On this platform, you can locate real-time information on stock levels and pricing from various distributors. Historically, distributors such as Win Source Electronics, EBV Elektronik, Mouser Electronics, Avnet Americas, DigiKey, and Newark have offered this component. It is essential to check current availability due to the fluctuating nature of electronic component stocks. For alternatives to AUIRFS8409-7TRL, you can explore other Power Field-Effect Transistors that might be offered by Infineon Technologies AG or other manufacturers by utilizing the detailed search and filter tools on findchips.com.

Compare pricing for AUIRFS8409-7TRL and other Power Field-Effect Transistors / Transistors at findchips.com