CB3LV-3C-50M0000 by CTS Corporation

Overview of CB3LV-3C-50M0000 by CTS Corporation

The CB3LV-3C-50M0000 is a 50MHz nominal frequency surface mount (SMD) crystal oscillator that operates within a frequency range from 1.5MHz to 107MHz. It features a high-performance HCMOS/TTL oscillator type output and is accommodated in a green, 4-pin ceramic package. This oscillator is designed for applications requiring low supply voltage, operational between 3.3V and a maximum of 3.6V, with a nominal voltage of 3.3V.

This component offers several advanced features including an enable/disable function that allows the user to manage the oscillator signal output through logical input, which greatly aids in power management and signal control within complex electronic systems. It also supports an output load capacity of up to 50pF and consumes up to 40 mA of current. The oscillator’s fall and rise times are remarkably rapid, not exceeding 5 ns, facilitating quick transitions and minimizing delay.

The CB3LV-3C-50M0000 also meets important environmental standards such as RoHS and REACH compliance, and it is characterized by the JESD-609 Code “e4”, which indicates adherence to very high environmental and material usage standards. The dimensions for this model, 7.0mm x 5.0mm x 1.7mm, make it a suitable choice for densely packed electronic assemblies. As of the current writing, the factory lead time for this oscillator is 8 weeks.

Industry Applications for CB3LV-3C-50M0000

This oscillator could potentially find applications in a wide range of industries due to its versatility and technical features. Here are a few illustrative examples:

  • Telecommunications: In network equipment where precise timing is crucial, this oscillator could potentially regulate signal processing and data transmission processes.
  • Consumer Electronics: Devices like smartphones, tablets, and personal computers might use such oscillators for managing internal clocks and ensuring efficient processor communication.
  • Computing and Data Storage: Server farms and data centers might utilize these oscillators to coordinate operations across extensive digital storage systems, ensuring synchronization and reducing the possibility of data corruption.
  • Entertainment and Gaming: In both console and computer-based gaming systems, precise oscillator performance is necessary to handle quick refresh rates and synchronize multi-component systems effectively.

Please note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure they adhere to specific requirements and industry standards.

About CTS Corporation

CTS Corporation is an established manufacturer in the electronic components industry, known for producing a wide variety of precision devices, including a broad range of oscillators. Within the oscillator category, the focus on XO (XO) or crystal oscillators exemplifies CTS’s specialization in frequency control solutions. CTS not only produces the CB3LV-3C-50M0000 but also offers other similar high-quality oscillators designed to meet diverse application requirements across multiple industries.

The extensive experience of CTS in developing and manufacturing electronic components ensures high reliability and performance of its products, including those in demanding and critical applications. Products like CB3LV-3C-50M0000 highlight the company’s commitment to advanced technology and environmental compliance, tailored to meet the evolving needs of modern electronics.

Where to Find CB3LV-3C-50M0000 by CTS Corporation

You can start your search for the CB3LV-3C-50M0000 by visiting findchips.com. In addition to confirming current stock levels and pricing, the website also allows you to explore alternate XO parts which may be offered by CTS Corporation or other manufacturers. Historically, this part has been available from distributors like Master Electronics, Richardson RFPD, Quest Components, Onlinecomponents.com, Mouser Electronics, and Avnet Americas. However, checking with findchips.com will provide the most current availability and purchasing options.

Compare pricing for CB3LV-3C-50M0000 and other XO / Oscillators at findchips.com