CD4081BE by Texas Instruments

Overview of CD4081BE by Texas Instruments

The CD4081BE by Texas Instruments is a quad 2-input AND gate logic chip, encapsulated in a 14-pin Dual Inline Package (DIP). This component operates over a wide power supply range from 3V to 18V and supports temperatures ranging from -55°C to +125°C, making it highly versatile for various environmental conditions. Its functionality is based on CMOS technology, which is known for minimal power consumption and high noise immunity.

Texas Instruments’ CD4081BE is designed to deliver reliable logical outputs based on the inputs provided to each of the four gates. The maximum output current is rated at 6.8 mA, and the device is characterized by a load capacitance (CL) of 50 pF, along with a typical propagation delay (tpd) of 250 ns at the nominal supply voltage. The device’s robust plastic package and lead-free, RoHS-compliant manufacture make it suitable for an extensive array of application areas concerned with environmental sustainability and regulatory compliance.

Industry Applications for CD4081BE

The CD4081BE AND gate finds utility across various sectors due to its fundamental logic operation, wide voltage operation range, and durability in extreme temperatures. Here are example applications across different industries:

  • Education and Research: In educational settings, the CD4081BE could potentially serve as a practical tool for academic projects and research in digital electronics. Students and researchers might use this chip to explore basic digital logic principles or to construct more complex circuits for experiments. The chip’s operational characteristics, such as its military temperature grade and extended voltage range, could prove beneficial for understanding electronics’ behavior under varying environmental conditions.
  • Industrial Automation: In industrial automation, robust and reliable logic gates are crucial. The CD4081BE could potentially be used in control systems requiring AND logic operations to manage processes that involve high temperatures and require stringent reliability. The CMOS technology offers the advantage of low power consumption, which is essential in systems designed for long-term continuous operation.
  • Electronic Manufacturing: This gate can be incorporated into various electronic products, potentially providing specific functionalities within consumer electronics, such as computing devices and household appliances. It could also serve in power management systems, helping to ensure that devices operate within safe power usage parameters.

These potential industry applications are strictly conceptual and need to be analyzed and verified by engineering and design teams to ensure they meet all industry standards and specific requirements of intended applications.

About Texas Instruments

Texas Instruments is a prominent player in the semiconductor industry, producing a wide range of electronic components that includes an extensive portfolio within the logic Gates sector. Noteworthy is their production of the CD4081BE, which exemplifies their commitment to reliable logic device solutions. The company leverages advanced processing technology to ensure their products offer operational efficiency and durability, making them suitable for a wide range of applications, from commercial and industrial to high-tech environments requiring meticulous specifications.

In addition to the CD4081BE, Texas Instruments manufactures a variety of similar components that cater to differing logic functions, helping designers to meet specific requirements in circuit design and electrical performance.

Where to Find CD4081BE by Texas Instruments

To procure the CD4081BE logic gate, you can explore options on findchips.com. For broader search inquiries, the section for Gates will help identify alternate parts that might be available from Texas Instruments or other manufacturers. Previously, distributors such as Win Source Electronics, Chip1Stop, Chip 1 Exchange, and NexGen Digital have stocked this part. However, for real-time information regarding availability and pricing, it’s recommended to check directly on findchips.com.

Compare pricing for CD4081BE and other Gates / Logic at findchips.com