ATTINY25V-10SU by Microchip Technology Inc

Overview of ATTINY25V-10SU by Microchip Technology Inc.

The ATTINY25V-10SU is an 8-bit microcontroller from Microchip Technology Inc., featuring a modest 2KB of flash memory and operating at speeds of up to 10 MHz. This unit is packaged in a small-outline integrated circuit (SOIC-8), making it compact and suitable for space-constrained applications. Its architecture is based on the AVR RISC, known for its efficiency and speed. This microcontroller also includes 128 bytes of RAM, making it well-suited for handling small to moderate volumes of data processing without external memory resources.

Furnished with six I/O pins, it can manage multiple input and output operations, ideal for various small-scale control applications. Moreover, features like pulse-width modulation (PWM) channels, an Analog-to-Digital Converter (ADC), and its ability to operate in a low-power mode enhance its utility in portable, power-sensitive devices. It is also rated with an industrial temperature range (-40°C to 85°C), which assures its performance in extreme environments.

This microcontroller is not only RoHS and REACH compliant but also adheres to the EAR99 classification, making it broadly acceptable for international trade. The ATTINY25V-10SU’s attributes of operating at a minimum supply voltage of 1.8V at reduced frequencies show its versatility in energy efficiency.

Industry Applications for ATTINY25V-10SU

The ATTINY25V-10SU could potentially serve a variety of industries due to its compact size, processing capability, and low power consumption. The following industries could find plausible utility from this microcontroller:

  • Consumer Electronics: It might be integrated into wearable devices, smart home appliances, or other small sensors due to its small physical footprint and low-energy needs. These devices often require responsive, low-power components for prolonged activity and small size for user convenience.
  • Industrial Automation: With features like PWM channels and multiple I/O pins, it could possibly be used to control various sensors and actuators in industrial settings, perhaps in applications requiring precise timing and control such as automated assembly lines.
  • Environmental Monitoring: Its ADC could potentially render it suitable for environmental sensors, such as air or water quality monitoring devices, where precision and long-term operational capability are fundamental.
  • Internet of Things (IoT): The microcontroller might best serve in IoT devices owing to its RoHS compliance, low power modes, and efficient RISC architecture, supporting devices in a network with minimal energy intake and reliable data management.

Note: These potential industry applications are conceptual and necessitate thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent provider within the Microcontrollers market segment, producing a wide array of controller solutions varying in memory sizes, operational capacities, and power requirements. Microchip Technology is highly regarded for its AVR and PIC microcontrollers, with the ATTINY25V-10SU being part of the robust AVR line known for efficient power management and reliable performance. Their products find applications across diverse fields, underlining their adaptability and broad applicability in both consumer and industrial markets.

Where to Find ATTINY25V-10SU by Microchip Technology Inc

To purchase the ATTINY25V-10SU, visiting websites such as findchips.com will offer comprehensive pricing and stock availability across various distributors. This platform can assist in comparing options from multiple sources including Master Electronics, EBV Elektronik, Avnet Silica, and DigiKey among others. To explore alternate Microcontrollers possibly offered by Microchip Technology Inc or other manufacturers, findchips.com serves as a critical resource for procurement. Note: Ensure to verify current stock levels and pricing directly through findchips.com.

Compare pricing for ATTINY25V-10SU and other Microcontrollers / Microcontrollers and Processors at findchips.com