CR0402-FX-4701GLF by Bourns Inc

Overview of CR0402-FX-4701GLF by Bourns Inc.

The CR0402-FX-4701GLF is part of the CR series of fixed resistors from Bourns Inc., specifically falling under the subcategory of Ruthenium Oxide Resistors. This resistor offers a 4.7K ohm resistance with a 1% tolerance and operates efficiently across a wide temperature range from -55°C to 155°C. Designed for surface mounting, it adopts a 0402 chip size that measures just 1 mm x 0.5 mm x 0.32 mm, which is ideal for compact electronic assemblies.

The part’s electrical characteristics include a working voltage of 50V and a power rating of 0.063W. It features a temperature coefficient of 100 ppm/°C, ensuring stable performance over varying temperatures. Its construction utilizes metal glaze/thick film technology, which contributes to its robustness and reliability. Additionally, it is fully RoHS compliant, and its terminals are finished with matte tin over nickel for excellent solderability.

Industry Applications for CR0402-FX-4701GLF

CR0402-FX-4701GLF could potentially be used in various industries due to its precise resistance, small size, and reliability. The versatility allows it to be ideal for applications in numerous fields:

  • Computing and Data Storage: This resistor might be implemented in server motherboards, SSDs, and networking switches to ensure precise voltage regulation and signal conditioning. Its small size and precision are advantageous in densely packed circuits typically found in these applications.
  • Consumer Electronics: Possible applications include smartphones, tablets, and wearables where space is at a premium but performance and reliability cannot be compromised. The robust construction of the CR0402-FX-4701GLF enhances device endurance to frequent temperature fluctuations.
  • Retail Energy and Power Systems: This resistor might be found in smart meters or monitoring systems, where long-term reliability and accuracy are crucial. These systems often require components that maintain stability across a range of environmental conditions, which this resistor is designed to withstand.

Note that these potential industry applications are only conceptual/illustrative and necessitate thorough analysis and verification by engineering teams to ensure compliance with specific industry standards and application requirements.

About Bourns Inc.

Bourns Inc. is a renowned manufacturer in the electronic components sector, particularly recognized for its extensive range of resistors, including Ruthenium Oxide Resistors. Bourns delivers solutions that stand out for their reliability and performance in demanding applications. The company’s offerings extend beyond CR0402-FX-4701GLF, with a broad portfolio that addresses the needs across automotive, industrial, and consumer electronics markets among others, providing clients with a diverse selection of electronic components to suit various technical requirements.

Where to Find CR0402-FX-4701GLF by Bourns Inc

To source the CR0402-FX-4701GLF, consider using our findchips.com website. For parameters and availability, access the dedicated page for CR0402-FX-4701GLF and review the distributors list that includes Master Electronics, DigiKey, Mouser Electronics, and Newark among others. These distributors are historically known for stocking this part, but real-time stock levels and pricing can be accessed directly at findchips.com. Moreover, if alternate parts or different manufacturers are of interest, consulting the Ruthenium Oxide Resistors category might prove helpful.

Compare pricing for CR0402-FX-4701GLF and other Ruthenium Oxide Resistors at findchips.com