Overview of CRCW06035K62FKEA by Vishay Intertechnologies
The CRCW06035K62FKEA is a fixed resistor from Vishay Intertechnologies, featuring a metal glaze/thick film technology. This resistor has a power rating of 0.1W and a resistance value of 5.62 kOhm, with a tolerance of ±1%. It is designed for surface mount (SMT) assembly, utilizing a small 0603 chip size, which is equivalent to 1608 metric. The component supports an operating voltage of 75V and has a temperature coefficient of 100 ppm/°C, making it highly reliable in varying temperature conditions. The resistor is halogen-free, RoHS compliant, and meets AEC-Q200 standards, suggesting a suitability for automotive applications.
The extended feature set includes laser trimmability for precise resistance value adjustments post-manufacture. This component encapsulates characteristics essential for a range of electronic applications, especially where space and precision are critical. Currently, the factory lead time for this component is 13 weeks and 3 days from the date of this writing, reflecting its demand and production cycle.
Industry Applications for CRCW06035K62FKEA
Potential applications for the CRCW06035K62FKEA span various high-tech industries, where precision, durability, and miniaturization are pivotal. Below, we explore a few illustrative examples where this component might significantly contribute, though specific uses should be verified by engineering teams per design requisites:
- Automotive: Given its compliance with the AEC-Q200 standard, the CRCW06035K62FKEA could potentially be used in automotive electronics such as engine control units, infotainment systems, or advanced driver-assistance systems (ADAS). Its robustness to temperature changes and high precision make it suitable for sensitive automotive applications.
- Consumer Electronics: In devices such as smartphones, tablets, and wearables, the small form factor and high reliability of this resistor potentially allow for integration into compact PCBs where space is at a premium and reliability is crucial.
- Telecommunications: For equipment requiring high-frequency signal management, the precision and stability offered by the CRCW06035K62FKEA could be essential. This might include RF amplifiers and signal conditioning modules in base stations.
- Healthcare: In medical devices, where accurate sensing and readings are critical, this resistor’s precise tolerance and stable performance under different environmental conditions might be utilized in patient monitoring equipment and diagnostic devices.
- Computing and Data Storage: With demands for more power in smaller spaces, this resistor potentially supports power management applications within servers and storage devices, handling fluctuations efficiently with minimal derating.
Note that these potential industry applications for CRCW06035K62FKEA are illustrative. They are suggested to provide conceptual frameworks for possible uses. Actual implementation should always be preceded by stringent validation and analysis processes to meet specific application demands and adhere to industry standards.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the manufacturing of discrete semiconductors and passive electronic components, particularly known for its robust offerings in the Metal Glaze/Thick Film Resistors sector. Vishay’s resistors, including the CRCW06035K62FKEA, are crafted to meet high standards of durability, efficiency, and precision. The company’s products frequently find utility in sectors demanding high reliability such as automotive, industrial, computing, and consumer electronics, among others. Vishay provides a comprehensive spectrum of resistor technologies and continues to advance its portfolio to support emerging market needs.
Where to Find CRCW06035K62FKEA by Vishay Intertechnologies
To source the CRCW06035K62FKEA, a visit to findchips.com is recommendable. Here you can track this specific part, check its current availability, and compare pricing across various distributors. Historically, this component has been distributed by vendors such as Chip1Stop, Avnet Abacus, Sensible Micro Corporation, and Mouser Electronics, among others. However, for the most current stock levels and pricing, please refer to the listing at FindChips. Additionally, on FindChips, one can explore alternate parts within the Metal Glaze/Thick Film Resistors subcategory, exploring options from Vishay Intertechnologies or other reputable manufacturers.