ATSAMD51N19A-AUT by Microchip Technology Inc

Overview of ATSAMD51N19A-AUT by Microchip Technology Inc.

The ATSAMD51N19A-AUT by Microchip Technology Inc. is a 32-bit RISC microcontroller featuring a CMOS technology and operates at a maximum frequency of 120MHz. Encapsulated in a PQFP-100 package, this microcontroller is a part of the SAMD5x series within the SAM32 family. The device integrates a powerful ARM Cortex-M4F core with a floating point unit, enhancing its capability for digital signal processing and mathematical operations. It features 512KB of flash memory and supports a data bus width of 32 bits.

Equipped with a diverse range of peripherals, the ATSAMD51N19A-AUT includes Digital to Analog Converters (DAC), Direct Memory Access (DMA) channels, and support for multiple serial communication interfaces. Notable for its low power consumption capabilities, it also includes enhanced security features and ample I/O lines (81 in total), making it well-suited for complex digital control systems. The microcontroller operates within an industrial temperature range of -40°C to 85°C, and adheres to strict compliance standards such as RoHS and REACH, indicating its suitability for both global and environmentally-sensitive applications.

As of the current writing, the microcontroller comes with a factory lead time of 4 weeks.

Industry Applications for ATSAMD51N19A-AUT

The ATSAMD51N19A-AUT microcontroller, due to its robust feature set, lends itself to a broad spectrum of applications, particularly within the realms of Transportation and Logistics, as well as Automotive sectors. Here are several potential use cases:

  • In Transportation and Logistics, the ATSAMD51N19A-AUT might be employed for fleet management systems. Its numerous I/O capabilities and robust communication interfaces can handle complex GPS tracking systems, and its industrial temperature tolerance ensures reliability under varied environmental conditions.
  • In the Automotive sector, this component could potentially be used in advanced driver-assistance systems (ADAS). The microcontroller’s high-speed processing capability and support for real-time operations would be critical in applications requiring quick data processing from multiple sensors and cameras.

It is crucial to note that while these ideas are based on the microcontroller’s features, each application should be confirmed for compatibility and adherence to specific industry standards by the respective engineering and design teams. These suggestions are purely illustrative and require proper analysis and verification.

About Microchip Technology Inc.

Microchip Technology Inc. is a prominent player in the field of electronic components, particularly known for its broad range of microcontrollers and digital analog products. Within the Microcontrollers and Processors segment, Microchip offers products like the ATSAMD51N19A-AUT, which exemplify their commitment to innovation and reliability. These components are designed to cater to a spectrum of applications, from consumer electronics to automotive systems, emphasizing performance, power efficiency, and ease of integration.

Microchip is acknowledged for their development and adherence to industry standards, which not only ensures interoperability but also reliability under harsh conditions, as seen with the ATSAMD51N19A-AUT. Additionally, their products, including similar microcontrollers in the Cortex-M4F platform, underscore a commitment to providing advanced solutions that meet the evolving needs of both modern applications and developers.

Where to Find ATSAMD51N19A-AUT by Microchip Technology Inc

Prospective buyers looking to procure the ATSAMD51N19A-AUT can start their search on Find Chips. This database offers comprehensive coverage on stock availability, pricing, and further options from a multitude of distributors. Historically, distributors like Win Source Electronics, Master Electronics, EBV Elektronik, and DigiKey have carried this component. However, stock levels and availability can vary, so users should access the Find Chips platform for the most accurate and up-to-date information.

If ATSAMD51N19A-AUT is not available, or if alternatives are required, the Microcontrollers section on Find Chips provides an excellent resource for exploring other options from Microchip Technology Inc. or other manufacturers.

Compare pricing for ATSAMD51N19A-AUT and other Microcontrollers / Microcontrollers and Processors at findchips.com