CRCW0603100RFKEAHP by Vishay Intertechnologies

Overview of CRCW0603100RFKEAHP by Vishay Intertechnologies

The CRCW0603100RFKEAHP by Vishay Intertechnologies is a fixed resistor categorized under Metal Glaze/Thick Film Resistors. This component is designed for surface mount installation, conforming to the 0603 [1608 Metric] chip size standards. It offers a resistance of 100 ohms with a tight tolerance of ±1% across a temperature range from -55 °C to 155 °C. The resistor supports a power rating of 333.3 mW and operates effectively up to a rated voltage of 75 V. Its temperature coefficient is specified at 100 ppm/°C, ensuring predictable changes in resistance with temperature variations.

Additional features include its compliance with environmental standards such as being lead-free, RoHS compliant, and meeting REACH compliance. The construction is rectangular, leveraging metal glaze/thick film technology. Physically, the resistor measures 1.6 mm in length, 0.85 mm in width, and 0.45 mm in height. For electrical connection, it utilizes wraparound terminals with a matte tin over nickel finish, exemplifying its readiness for high-reliability applications and ease of soldering.

Industry Applications for CRCW0603100RFKEAHP

The versatility of the CRCW0603100RFKEAHP positions it for potential use across various industries. However, it’s important to note that these applications are conceptual and should be validated by engineering teams specific to those industries for compliance and performance requirements. Here are selected industries where this resistor might be applicable:

  • Internet of Things (IoT): Given its small size and precision, this resistor could play a critical role in the design of IoT devices where compact design and accurate sensing are required. Its high reliability under varying temperatures might be exploited in outdoor IoT applications.
  • Computing and Data Storage: The resistor’s capability to withstand higher temperatures and its compact footprint make it suitable for use in compact, high-performance computing systems, potentially in power management modules that require precise control over power distribution.
  • Telecommunications: Telecommunication equipment, which often requires durable components that can perform consistently over a range of environmental conditions, might utilize such resistors. Its high-temperature capability and tolerance accuracy are advantageous for signal conditioning applications within these systems.
  • Aerospace and Defense: For applications that don’t require military specifications but still demand high reliability, such as in commercial avionics, this resistor might be employed due to its high temperature and tolerance specs. However, if specifically military-grade components are needed, further verification for standards compliance would be necessary.

Note that these use cases are illustrative and should be explored further for reliability and performance in specific environments and applications.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic components industry, widely recognized for its extensive range of resistors, including Metal Glaze/Thick Film Resistors along with other passive components. This manufacturer distinguishes itself with components that often meet rigorous industry standards and are known for durability and precision. The CRCW0603100RFKEAHP is an exemplar of Vishay’s commitment to quality and reliability, providing components that meet strict specifications intended for a broad array of applications.

Where to Find CRCW0603100RFKEAHP by Vishay Intertechnologies

To source the CRCW0603100RFKEAHP resistor, it is recommended to use the resources available at findchips.com. By accessing the detailed listings available there, potential buyers can verify current stock levels and compare pricing from various distributors. Historically, this part has been available through distributors such as Chip1Stop, Avnet Abacus, Mouser Electronics, and Newark, among others. However, always check findchips.com to obtain the most up-to-date information regarding availability and pricing. Furthermore, for alternative options within the Metal Glaze/Thick Film Resistors category that may suit different application requirements, this website provides a comprehensive database of parts from Vishay Intertechnologies and other manufacturers.

Compare pricing for CRCW0603100RFKEAHP and other Metal Glaze/Thick Film Resistors at findchips.com