MC33179DR2G by onsemi

Overview of MC33179DR2G by onsemi

The MC33179DR2G by onsemi is a low-power, low-noise, quad operational amplifier designed in a Small Outline Integrated Circuit (SOIC)-14 narrow body package. This operational amplifier provides a gain bandwidth product of 5MHz and a slew rate of 2V/μs, operating at a supply voltage range from ±2V to ±18V. Featuring four amplification channels, it is built with the aim of offering quality performance in applications requiring multiple amplification stages, while maintaining power efficiency and reducing noise. Its rail-to-rail functionality is not specified, indicating it may offer a traditional output voltage swing. Equipped with an input bias current of as low as 100nA, which showcases its efficiency in minimizing input errors and power consumption, it makes a compelling option for intricate designs necessitating precise control and low-power operation. Compliance with RoHS standards ensures that the MC33179DR2G meets current environmental requirements and legislations for electronic components.

Industry Applications for MC33179DR2G

Given its specifications, the MC33179DR2G could see a broad range of applications across several sectors. Here are a few domains where one might find the MC33179DR2G particularly useful:

  • Energy and Power Systems: This could involve applications in power quality monitoring or energy-efficient power supply units, where the op-amp’s low-power consumption and low-noise characteristics could be crucial for accurate signal amplification and processing.
  • Transportation and Logistics: In automated vehicle control systems or in precision navigation equipment, the MC33179DR2G’s reliable performance over a wide range of supply voltages could enhance the operation’s robustness and precision.
  • Renewable Energy Systems: For solar inverters or wind turbine control circuits, where efficiency and precise control are paramount, the quad configuration and high gain bandwidth product of the MC331179DR2G could facilitate improved signal processing capabilities.
  • Automotive: Within automotive electronics, such as sensor interfaces or electronic control units (ECUs), the op-amp could help in amplifying signals with minimal distortion and power consumption, thus enhancing the vehicle’s overall performance and efficiency.
  • Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance.

    About onsemi

    onsemi, formerly known as ON Semiconductor, has established a significant presence in the semiconductor industry, particularly in the field of operational amplifiers. The company specializes in powering innovation across diverse market segments, providing energy-efficient solutions and pioneering technology in Operational Amplifiers amongst other semiconductor products. Their product portfolio includes a wide selection of operational amplifiers designed to meet various application needs, from precision amplification in instrumentation and sensors to low-power applications in portable devices. The MC33179DR2G is an example of onsemi’s dedication to delivering high-performance and reliability in integrated circuit technology, suitable for a range of industrial, automotive, and consumer applications.

    Where to Find MC33179DR2G by onsemi

    For those looking to purchase the MC33179DR2G, findchips.com provides comprehensive, up-to-date information on stock levels, pricing, and distributors. Customers are encouraged to visit findchips.com to verify the latest information regarding the availability of MC33179DR2G. Historically, this component has been available through distributors such as Win Source Electronics, Sense Electronic Company Limited, EBV Elektronik, and Avnet Silica, among others. The actual stock status and pricing may vary, so potential buyers are advised to check findchips.com for the most current information. Additionally, for those exploring alternatives, the link for Operational Amplifiers on findchips.com can be used to discover similar parts offered by onsemi or other manufacturers that might better suit specific application requirements.

    Compare pricing for MC33179DR2G and other Operational Amplifiers / Amplifier Circuits at findchips.com