Overview of D38999/26WG16SA by Amphenol Corporation
The D38999/26WG16SA is a Military Series Connector designed by Amphenol Corporation, featuring 16 contacts within a durable aluminum alloy shell. This circular MIL Spec connector is a female plug with crimp terminal for cable mounting. It conforms to MIL-DTL-38999 standards, offering EMI shielding and polarization, ensuring robust and reliable connectivity even under adverse conditions. This part has a threaded coupling type which ensures secure mating, and is designed for 135 degrees of rotation facilitating secure and flexible installations. The plug is designed to withstand extreme temperature ranges from -65°C to +175°C, making it suitable for harsh environments.
Amphenol Corporation built this component to be corrosion and environmental resistant, providing it a cadmium shell finishing that further enhances its durability. With contact finish mating of 50 micro-inch gold and termination contacts also finished in gold, the D38999/26WG16SA also promises reliable electrical connectivity with high resistance to wear and oxidation. According to its attributes, this part’s lead time is noted as 4 days as of the current writing, suggesting quick availability for production and maintenance needs.
Industry Applications for D38999/26WG16SA
This connector’s robust build and compliance with military specifications make it a strong candidate for various demanding applications across numerous industries:
- Aerospace and Defense: The D38999/26WG16SA could potentially be used in the manufacture of aircraft, spacecraft and military hardware where reliable, high-performance connections are critical. The attributes such as EMI shielding and a wide operating temperature range make it suitable for this rigorous setting.
- Industrial Automation: In manufacturing environments that demand durable and precise connectivity solutions, this connector might be used in automation controllers and sensor interfaces. Its corrosion and environmental resistance make it a favorable choice in these settings.
- Telecommunications: For applications that require stable and secure signal transmissions, especially in outdoor or harsh environments, this connector might be utilized in the infrastructure of communication systems.
- Robotics and Drones: Given its rugged design and reliability, this connector could potentially find applications in robotics and UAV systems where secure power and signal connections are necessary under dynamic conditions.
- Space Technology: Its high-temperature tolerance and corrosion resistance might make it fit for applications in satellites and other space technology, subject to further evaluation by engineering teams for specific space standard compliances.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a prominent designer and manufacturer of electrical, electronic, and fiber optic connectors. They are particularly recognized for their expertise in producing Military Circular Connectors, offering parts like the D38999/26WG16SA that meet stringent military specifications. Their connectors are known for withstanding harsh environments, providing reliable performance in aerospace, military, and industrial applications globally.
Where to Find D38999/26WG16SA by Amphenol Corporation
To purchase the D38999/26WG16SA connector, it’s recommended to search through an electronics part aggregator such as FindChips.com. You can also explore alternative Military Circular Connectors that may be offered by Amphenol Corporation or other manufactures. Historically, this part has been available from distributors like TTI, Avnet Americas, Heilind Electronics – Europe, and Mouser Electronics. However, for current stock levels and pricing, it’s best to verify on findchips.com.