Overview of D38999/24WC4PN by Amphenol Corporation
The D38999/24WC4PN is a male, crimp terminal receptacle featuring a robust aluminum alloy body and 4 copper alloy contacts with gold over nickel plating. It is part of the MIL-DTL-38999 series and provides reliable, threaded coupling with a solid backshell. Designed for harsh environments, this connector is corrosion, environment, and moisture resistant, making it ideally suited for demanding military and aerospace applications. Its operating temperature range spans from -65 °C to 175 °C which underscores its resilience under extreme conditions. Other notable features include EMI shielding and the ability to withstand multiple mating cycles. As of the current writing, the factory lead time for this part is 4 days, emphasizing its readiness for rapid deployment.
Industry Applications for D38999/24WC4PN
The D38999/24WC4PN might serve various roles within critical industries where high reliability and durability are necessary, particularly under adversarial environmental conditions. Below are potential applications within specific sectors:
- Space Technology: In satellite assemblies, this connector could potentially be used due to its high resistance to environmental extremes and corrosion, ensuring consistent performance despite exposure to the outer space environment. Such applications would need to be thoroughly analyzed for specific space qualifications.
- Aerospace and Defense: This connector is potentially useful in military aircraft and UAV control systems, which might utilize this type of connector for its solid backshell, environmental resilience, and dependable gold-plated contacts. Again, these applications would need to comply with military specifications and would require rigorous evaluation by engineering teams to match the precise standards needed in a defense setting.
Note: These potential industry applications are illustrative only and require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Amphenol Corporation
Amphenol Corporation is a leading provider within the connector industry, particularly recognized for its range of Military Circular Connectors. The company specializes in the design and manufacture of high-reliability connectors and interconnect systems for various demanding environments. D38999/24WC4PN is among the myriad of MIL-DTL-38999 series connectors that Amphenol supplies, which are esteemed for their robust performance in critical and harsh settings. With its commitment to quality and continuous innovation, Amphenol stays at the forefront of the industry, catering to aerospace, military, telecommunications, and data transmission markets among others.
Where to Find D38999/24WC4PN by Amphenol Corporation
For procurement of the D38999/24WC4PN, potential buyers should explore options on our platform, findchips.com, where current stock levels and pricing can be assessed. This part has been historically available at various distributors including Avnet Asia, Avnet Abacus, Powell Electronics, PEI Genesis, and TTI. To explore more options or discover alternative parts from Amphenol Corporation or other manufacturers within the Military Circular Connectors subcategory, navigate through the appropriate sections on our website.