CC1310F128RGZR by Texas Instruments

Overview of CC1310F128RGZR by Texas Instruments

The SimpleLink™ CC1310F128RGZR is a 32-bit Arm Cortex-M3 Sub-1 GHz wireless microcontroller unit (MCU) with 128kB Flash memory, housed in a 48-VQFN package. This part, manufactured by Texas Instruments, operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for various industrial applications. The CC1310F128RGZR is characterized by its high integration of an RF transceiver with a powerful CPU for handling complex algorithms and signal processing. Its encapsulation in a HVQCCN package underlines its suitability for compact, space-constrained applications. Being a part of the subcategory of Other uPs/uCs/Peripheral ICs, this MCU is designed to offer reliability and performance in harsh environments, as evidenced by its industrial temperature grade and Moisture Sensitivity Level 3.

Industry Applications for CC1310F128RGZR

Potential industry applications for the CC1310F128RGZR are vast, given its robust feature set and wireless capabilities. Below are several industries where this MCU might be an excellent fit, noting that actual deployment should be confirmed with detailed analysis and verifications for compliance with specific standards and requirements:

  • Internet of Things (IoT): The CC1310F128RGZR could potentially be used in numerous IoT devices, such as smart home sensors and industrial IoT monitors. Its Sub-1 GHz RF capability allows for long-range communication which is a key requirement in smart city infrastructure or agricultural IoT applications where sensors might be spread across a wide area.
  • Smart Cities: Within smart city projects, this MCU could be used to manage connectivity and data collections for traffic management systems, energy meters, and pollution monitors. The extended operating temperature range ensures functionality under various environmental conditions.
  • Energy and Power Systems: This MCU is suitable for applications like wireless meter reading or remote monitoring systems in energy generation and distribution facilities. Its low power consumption and robust operational parameters mean it could handle data logging and transfer in remote or harsh locations.
  • Renewable Energy: In renewable energy sectors, such as solar or wind, the CC1310F128RGZR could manage data from sensors monitoring performance and environmental conditions. The wireless capability allows for remote updates and retrieval of data, optimizing maintenance and response strategies.

Note that these applications are conceptual and require proper analysis and engineering validation to ensure compliance with specific requirements and standards.

About Texas Instruments

As a prominent player in the field of semiconductor design and manufacturing, Texas Instruments (TI) has developed a wide range of microcontrollers and processors which cater to various demands across the tech industry. Specifically in the realm of Other uPs/uCs/Peripheral ICs, TI is known for its robust, reliable, and feature-rich components, of which the CC1310F128RGZR is a prime example. This part, alongside others in TI’s catalog, underscores the company’s commitment to innovation, particularly in wireless communication and low-power applications. TI’s parts are routinely used in critical and demanding applications, where failure is not an option, reflecting their adherence to high-quality standards and technological prowess.

Where to Find CC1310F128RGZR by Texas Instruments

To purchase the CC1310F128RGZR, it’s recommended to check availability and pricing on findchips.com. Here, you can also explore other parts in the category of Other uPs/uCs/Peripheral ICs by Texas Instruments or other manufacturers. Historically, distributors such as Win Source Electronics, MacroQuest Electronics, Chip1Stop, and Mouser Electronics have stocked this component. However, inventory levels and pricing are dynamic, hence checking on findchips.com will provide the most current information.

Compare pricing for CC1310F128RGZR and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com