D38999/26FA35PN by Amphenol Corporation

Overview of D38999/26FA35PN by Amphenol Corporation

The D38999/26FA35PN is a MIL-DTL-38999 Series III circular connector with a solid plug body style, designed to meet the rigorous demands of the military and aerospace industry. Manufactured by Amphenol Corporation, this connector features six male crimp-style contacts made of durable material. It offers a threaded coupling mechanism for reliable mating and unmating, ensuring a secure connection even in challenging environments.

The connector’s body is made from aluminum alloy, providing a robust construction that is both corrosion and environment-resistant, as befits its military standard compliance. The contact finish on mating is gold, affording superior conductivity and resistance to corrosion. This part is designed with a nickel shell finish, enhancing its durability and resistance to environmental factors. Notably, the connector can operate within a wide temperature range from -65°C to 200°C and comes standard with EMI shielding, making it highly suitable for applications requiring rugged performance.

As of the current writing, the factory lead time listed for this component is 16 weeks and 1 day, indicating the time required from order placement to delivery.

Industry Applications for D38999/26FA35PN

Given its robust design and specifications, the D38999/26FA35PN could potentially be used in a number of demanding industry sectors. Here are a few plausible examples:

  • Aerospace and Defense: Due to its compliance with military specifications (MIL-DTL-38999) and features like corrosion resistance and EMI shielding, the connector might be used in military aircraft, spacecraft, and defense systems where reliable and durable connections are critical.
  • Telecommunications: The connector’s ability to withstand extreme environmental conditions and its high-quality signal integrity could make it suitable for telecommunications infrastructure, particularly in outdoor or harsh environments.
  • Industrial Automation: In industrial settings where machinery requires robust, precise connections that resist environmental challenges, this connector might be used to enhance reliability and maintain performance in manufacturing processes.
  • Robotics and Drones: The ruggedness and precise data transmission capabilities of this connector could be beneficial in drones and robotics, where connections often face physical and environmental stress.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is a leader in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cables. Amphenol’s products, including their extensive range of Military Circular Connectors, are known for their reliability and performance in challenging applications.

In particular, Amphenol’s expertise in producing Military Circular Connectors such as the D38999/26FA35PN exemplifies their commitment to high-quality standards suited for military and aerospace applications. The company continuously innovates to meet the evolving needs of its global customer base across various sectors, including telecommunications, information technology, and automotive, among others.

Where to Find D38999/26FA35PN by Amphenol Corporation

The D38999/26FA35PN can be researched for purchase on findchips.com. It is advisable to verify current stock levels and pricing directly on the website, where real-time inventory updates from various distributors are available. Historically, this part has been available from distributors such as Avnet Abacus, PEI Genesis, TTI, Quest Components, Bristol Electronics, Mouser Electronics, and Avnet Americas. Additional options can be explored by searching under Military Circular Connectors for alternate parts from Amphenol Corporation or other manufacturers.

Compare pricing for D38999/26FA35PN and other Military Circular Connectors at findchips.com.