CRCW0603200RFKEA by Vishay Intertechnologies

Overview of CRCW0603200RFKEA by Vishay Intertechnologies

The CRCW0603200RFKEA by Vishay Intertechnologies is a surface mount, fixed resistor from the CRCW series, designed with metal glaze/thick film technology. This part offers a resistance value of 200 ohms with a tight tolerance of 1%. It is capable of handling a power dissipation of 0.1 watts and operates efficiently across a voltage range up to 75 volts. These specifications are supported by a temperature coefficient of 100 ppm/°C, ensuring stable performance over varying temperatures. The size of this resistor adheres to the 0603 chip size standard, making it a compact choice for dense circuit designs.

Additionally, this resistor is halogen-free and conforms to RoHS compliance, which makes it suitable for use in environmentally sensitive applications. With an operating temperature range from -55 °C to +155 °C and packaged typically in a paper tape reel for easy assembly, the CRCW0603200RFKEA is designed for reliability and compliance with the AEC-Q200 standard, indicating its suitability for automotive applications. Its metallic components are finished with matte tin over nickel, which offers excellent solderability and resistance to oxidation.

Industry Applications for CRCW0603200RFKEA

The CRCW0603200RFKEA might potentially serve various high-performing sectors owing to its precise specifications and robust design. Here are some illustrative applications:

  • Automotive: Considering its AEC-Q200 certification, the CRCW0603200RFKEA could be implemented in electronic control units, powertrain systems, and automotive infotainment systems. The capability to operate under harsh environmental conditions potentially makes it robust for automotive applications.
  • Consumer Electronics: The resistor might be utilized in household electronics such as TVs, audio systems, and computing devices where precise voltage regulation and stability under temperature fluctuations are crucial.
  • Telecommunications: For telecommunications equipment, stability, and reliability in performance are key. This resistor’s high temperature and voltage endurance potentially support its use in radios and communication transceivers.
  • Computing and Data Storage: In servers and storage devices which require stable power supplies and minimal variance with temperature changes, the CRCW0603200RFKEA could potentially ensure the integrity of digital data processing and storage.

Note that these potential industry applications are conceptual and require detailed analysis and verification by the relevant engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacture of discrete semiconductors and passive electronic components. Within the range of resistors, Vishay offers various types, particularly excelling in the Metal Glaze/Thick Film Resistors subcategory. This category includes parts like the CRCW0603200RFKEA, which are known for their reliability and precision. Vishay’s products are pervasive in many high-tech applications, supported by their adoption of the latest technology, strict quality controls, and ability to meet comprehensive market requirements, such as environmental compliance and automotive-grade reliability.

Where to Find CRCW0603200RFKEA by Vishay Intertechnologies

To source the CRCW0603200RFKEA, potential buyers can utilize the search capabilities of findchips.com. This site not only lists Vishay Intertechnologies as a manufacturer but also provides information about availability from various distributors. Historically, this part has been available from distributors including Chip1Stop, Avnet, Mouser Electronics, and Newark, among others. However, for current stock levels and pricing, visiting findchips.com is recommended. Users may also explore alternate parts within the Metal Glaze/Thick Film Resistors category to find other resistors that might meet their specific requirements.

Compare pricing for CRCW0603200RFKEA and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com