C2012X5R1C226M125AC by TDK Corporation

Overview of C2012X5R1C226M125AC by TDK Corporation

The C2012X5R1C226M125AC is a multilayer ceramic capacitor (MLCC) manufactured by TDK Corporation. This component is designed for surface mounting on printed circuit boards and is encased in a standard 0805 chip size package, with dimensions of 2 mm by 1.25 mm by 1.25 mm. It offers a capacitance of 22 µF, with a rated DC voltage of 16 V. This capacitor is characterized by a ±20% tolerance and an X5R temperature coefficient, which indicates a variation rate of 15% across a temperature range of -55°C to +85°C. Its terminals are finished with Matte Tin (Sn) with a Nickel (Ni) barrier, enhancing durability and solderability. Furthermore, being RoHS compliant and REACH compliant ensures adherence to environmental regulations.

Industry Applications for C2012X5R1C226M125AC

The wide range of properties and specifications makes the C2012X5R1C226M125AC potentially suitable for various high-tech industrial applications. Here are several conceptual examples:

  • Consumer Electronics: The MLCC could potentially be used in devices like smartphones, tablets, and laptops where stable capacitance with minimal fluctuation across temperatures is essential. The compact size and surface mount design allow for streamlined integration into the dense internal architecture of these devices.
  • Telecommunications: With the requirement for consistent performance in equipment such as routers, switches, and base stations, this capacitor might fit well due to its robust temperature coefficient and capacitance stability under varying environmental conditions.
  • Computing and Data Storage: In applications such as servers and storage devices, capacitors must endure variable temperatures while maintaining performance. The characteristics of this MLCC could potentially make it a good choice for power supply filters or as a decoupling capacitor.
  • Electronic Manufacturing: Used broadly in printed circuit board production, this type of capacitor might serve well in automation control systems, which require reliable components with consistent specifications for high-volume assembly operations.

Please note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to specific industry standards and application needs.

About TDK Corporation

TDK Corporation is a significant player in the electronic components market, specializing in manufacturing a variety of passive components, including capacitors. In particular, their range of Ceramic Capacitors is diverse, featuring general-purpose capacitors as well as application-specific designs. C2012X5R1C226M125AC is one among their broad portfolio, which is distinguished by its reliability and performance in various applications. TDK’s commitment to high standards in manufacturing and environmental compliance is reflected in their products, which are designed to meet the challenges of modern electronic device requirements.

Where to Find C2012X5R1C226M125AC by TDK Corporation

To find and purchase the C2012X5R1C226M125AC, or to explore similar options, visit the Ceramic Capacitors section on findchips.com. This component has historically been stocked by distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Future Electronics. Please go to findchips.com to check current stock levels and pricing details from these or other distributors.

Compare pricing for C2012X5R1C226M125AC and other Ceramic Capacitors / Capacitors at findchips.com