L2720W13TR by STMicroelectronics

Overview of L2720W13TR by STMicroelectronics

Low drop dual power operational amplifiers define the L2720W13TR by STMicroelectronics. This general-purpose operational amplifier operates with a dual-channel configuration in a WSOIC-16 package. It is housed in a rectangular small outline package with a pin count of 16. This design supports a supply voltage ranging from 4v to 28v, and the supply current reaches up to 18 mA.

The L2720W13TR operates with a gain bandwidth product of 1.2 MHz and a slew rate of 2V/µs, making it suitable for applications requiring decent frequency response and rapid signal transition. The operational temperature range of this component spans from -40°C to 125°C, accommodating a wide array of environmental conditions. Furthermore, the input offset voltage maximum is 10,000 µV, and it has a common-mode rejection ratio of 84 dB. Additionally, its operating life is facilitated by a moisture sensitivity level (MSL) of 3 and an enhanced JESD compliance, facilitating its usage in various demanding electrical applications.

Industry Applications for L2720W13TR

The L2720W13TR operational amplifier could be ideal for various industry applications. While the specific suitability for a particular industry must be verified by engineering and design teams to ensure standard compliance and application appropriateness, here are several potential applications:

  • Consumer Electronics: This device might be utilized in audio processing equipment since its decent slew rate and gain bandwidth product allow it to handle audio signals without significant distortion. Additionally, the robust voltage range could also accommodate a variety of consumer electronic devices.
  • Industrial Automation: The wide operating temperature range and solid common-mode rejection ratio potentially make it suitable for sensor signal conditioning in harsh industrial environments. Its ability to operate under significant temperature variations allows it to be integrated within equipment operating in such environments.
  • Telecommunications: It might also find potential use in communication equipment where signal integrity is key. The operational characteristics could help mitigate signal noise and enhance transmission clarity in complicated telecom systems.
  • Electronic Manufacturing: Operational amplifiers like the L2720W13TR could possibly be employed in test and measurement equipment, due to their rapid response times and reliability over a broad voltage and temperature spectrum.

Note that the aforementioned potential industry applications are conceptual and should be subject to a thorough application-specific analysis for safety and efficiency.

About STMicroelectronics

STMicroelectronics is a globally recognized leader in semiconductor solutions that underpins the manufacture of a myriad of electronic applications across diverse market segments. Particularly, in the domain of operational amplifiers and generally, amplifier circuits, STMicroelectronics develops advanced technology integrating robust performance features with durability. Their operational amplifiers, including the L2720W13TR, are part of a broad portfolio that caters to automotive, industrial, and consumer electronics sectors among others, focusing on innovation and reliability.

Where to Find L2720W13TR by STMicroelectronics

To source the L2720W13TR, a visit to findchips.com can provide the most up-to-date inventory information from multiple distributors. Historically, this part has been available at Win Source Electronics, TME, and DigiKey among others. To check the current stock availability and pricing, or to find alternative Operational Amplifiers, it is advisable to utilize the extensive resources available at findchips.com.

Compare pricing for L2720W13TR and other Operational Amplifiers / Amplifier Circuits at findchips.com