HMC219BMS8GETR by Analog Devices Inc

Overview of HMC219BMS8GETR by Analog Devices Inc.

The HMC219BMS8GETR is a double-balanced MMIC mixer which operates over a frequency range from 2.5 GHz to 7.0 GHz. Packaged in a compact MSOP-EP-8 housing, this component is designed to address the high-performance requirements of RF/Microwave Mixers. It features a maximum conversion loss of 11 dB and supports an input power of up to 25 dBm (CW). The mixer’s operating temperature range extends from -40°C to 85°C, making it suitable for environments that experience extreme conditions.

This device is crafted in GaAs (Gallium Arsenide), known for its superior electron mobility than silicon, which enables higher frequency operation and better performance in RF applications. Its characteristic impedance is 50 Ω, aligning with standard RF specifications for minimal signal reflection. The HMC219BMS8GETR also boasts a terminal finish of Matte Tin (Sn) and is RoHS compliant, adhering to current environmental and safety standards.

Industry Applications for HMC219BMS8GETR

The operational characteristics and specifications of the HMC219BMS8GETR make it potentially suitable for various applications within RF signal processing domains. Here are some example industry applications:

  • Consumer Electronics: Devices such as satellite radio systems, broadband home networks, and Wi-Fi devices potentially incorporate RF mixers like the HMC219BMS8GETR to modulate and demodulate high-frequency signals.
  • Audio and Video Systems: Professional audio and video communications systems, which require efficient and high-quality signal processing capabilities, could possibly leverage devices like the HMC219BMS8GETR to ensure clarity and signal integrity in environments where RF interference is common.
  • RF Front End Communications Equipment: Designers might consider the HMC219BMS8GETR for use in RF front ends in base station equipment. The part’s broad operating frequency range and robust performance parameters could help in applications requiring dynamic frequency band allocations and high-signal integrity.

Please note these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to specific requirements and standards.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the manufacture of semiconductor products and precision signal processing components. Within the realm of RF/Microwave Mixers, the company offers a broad range of products including HMC219BMS8GETR and several others. Their expertise in integrating and developing RF solutions enables innovative and high-performance designs. Products similar to the HMC219BMS8GETR, also by Analog Devices, exhibit advanced material science and sophisticated engineering, often finding applications in critical and high-tech installations.

Where to Find HMC219BMS8GETR by Analog Devices Inc

To determine availability and obtain the best pricing for the HMC219BMS8GETR, prospective buyers should utilize resources like FindChips.com. This platform provides real-time data on stock levels and pricing from various distributors. Historically, this part has been listed by distributors such as Win Source Electronics, Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, to verify current availability from these and other suppliers, or to explore alternatives within the RF/Microwave Mixers category, a visit to FindChips.com is recommended.

Compare pricing for HMC219BMS8GETR and other RF/Microwave Mixers / RF and Microwave at findchips.com