Overview of FDPF39N20 by onsemi
The FDPF39N20 by onsemi is a Power MOSFET featuring N-Channel UniFET™ technology, designed for switching applications requiring high voltage and current capabilities. This Power MOSFET operates at a drain-source voltage of 200V and a continuous drain current of 39A, with a drain-source on-resistance of 66mΩ at a test voltage of 10V. It is packaged in a TO-220F format, which is a through-hole mount with a three-pin configuration. The part is noted for its high power dissipation of 37W and includes features like fast switching and an isolated case connection, enhancing its suitability for high-performance environments.
The FDPF39N20’s attributes such as a high avalanche energy rating of 860 mJ and a pulsed drain current maximum of 156A point to its robustness in handling high-energy conditions. The operating modes of this MOSFET support enhancement mode, which facilitates easier control via gate signal. Additionally, its operational temperature can reach up to 150°C, allowing its use in high-temperature conditions. This component meets the RoHS compliance standards, ensuring it adheres to environmental safety requirements in electronic and electrical equipment.
Industry Applications for FDPF39N20
The FDPF39N20 finds its importance across various industries due to its electrical properties and robustness. This section outlines potential applications in specific industry realms, emphasizing that these are illustrative and require further validation for specific use cases:
- Energy and Power Systems: The high drain-source voltage and current of this MOSFET could potentially make it ideal for power conversion systems, such as in power inverters and converters used in grid systems. Its ability to handle high pulsed currents might be crucial for surge protection subsystems in power supply units.
- Renewable Energy: In solar power systems or wind turbines, components like the FDPF39N20 might be utilized in power conditioning systems to manage the fluctuating outputs characteristic of such energy sources. The robust avalanche energy handling also supports applications that may experience high energy spikes.
Note: The above potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
About onsemi
onsemi is prominent in the semiconductor industry, specializing in energy-efficient innovations and technologies. The company focuses particularly on semiconductors and advanced integrated circuits, including Power Field-Effect Transistors. The FDPF39N20 is among the various products designed to offer high performance while ensuring energy efficiency, supporting onsemi’s commitment to sustainable technology. onsemi’s product line includes a wide range of Power Field-Effect Transistors designed for various applications, aligning with modern demands for more power-dense and energy-efficient solutions in industries ranging from consumer electronics to automotive.
Where to Find FDPF39N20 by onsemi
To source the FDPF39N20, it is advisable to check findchips.com for up-to-date stock levels, pricing, and availability from various distributors. Some distributors that have historically carried this part include New Advantage Corporation, Avnet Asia, Richardson RFPD, and Mouser Electronics, but stock levels can vary. For alternative options, you can look up other Power Field-Effect Transistors that might be offered by onsemi or other manufacturers.