GCM21BR72A104KA37K by Murata Manufacturing Co Ltd

Overview of GCM21BR72A104KA37K by Murata Manufacturing Co Ltd.

The GCM21BR72A104KA37K by Murata Manufacturing Co Ltd. is a multilayer ceramic capacitor (MLCC) designed for surface mounting on PCBs. This component operates at a voltage of 100V and offers a capacitance of 0.1µF with a capacitance tolerance of ±10%. The dielectric characteristic of the capacitor is X7R, which ensures stability over temperature and voltage, making it suitable for a wide range of applications. It is characterized by a temperature coefficient of 15%, and it features a compact 0805 package size (2 mm x 1.25 mm x 1.25 mm).

Notably, the GCM21BR72A104KA37K conforms to the AEC-Q200 standard, which qualifies it for use in harsh automotive environments. It comes packaged in a tape and reel format suitable for automated assembly processes, and is compliant with RoHS, REACH, and ECCN standards. This capacitor’s operating temperature ranges from -55°C to +125°C, offering reliability in varying environmental conditions. The device also boasts a tin (Sn) termination with a nickel (Ni) barrier, which enhances its solderability and resistance to oxidation.

Industry Applications for GCM21BR72A104KA37K

The GCM21BR72A104KA37K is versatile and can play an essential role across multiple industries. Below are potential industries and applications for this ceramic capacitor:

  • Automotive: Given its compliance with AEC-Q200 standards, the GCM21BR72A104KA37K could potentially be used in automotive applications, such as in engine control units, infotainment systems, and automotive sensor circuits. Its robustness makes it suitable for environments that encounter temperature fluctuations and vibrations.
  • Telecommunications: This capacitor could potentially be used in telecommunications equipment, where stable capacitance over varying temperatures and voltages is crucial, possibly in RF and signal processing circuits.
  • Computing and Data Storage: The precise temperature and voltage tolerance specifications might make the GCM21BR72A104KA37K applicable in power supply circuits and in data storage devices where stability and reliability are critical.

Please note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly noted for its ceramic capacitors. Murata’s ceramic capacitors are known for their reliability, innovation, and broad range, including versions like GCM21BR72A104KA37K that cater to rigorous industrial requirements. The company remains committed to advancing capacitor technology in response to evolving market needs, and this extends to ensuring compliance with environmental standards across its product range.

Where to Find GCM21BR72A104KA37K by Murata Manufacturing Co Ltd

To find the GCM21BR72A104KA37K, you should start your search on findchips.com. This site can help you access up-to-date stock information, pricing levels, and availability from several distributors. Historically, distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Avnet Americas have been known to stock this item. However, due to variations in demand and supply, potential buyers should use findchips.com to obtain the latest information on where to purchase this capacitor.

Compare pricing for GCM21BR72A104KA37K and other Ceramic Capacitors / Capacitors at findchips.com