Overview of GRM31CR71H105KA61L by Murata Manufacturing Co Ltd
The GRM31CR71H105KA61L is a multilayer ceramic capacitor (MLCC) with a capacitance of 1 µF and a rated DC voltage of 50V. This surface mount capacitor, housed in a 1206 package (3216 metric), offers robust performance with a capacitance tolerance of ±10% and operates over a temperature range of -55°C to 125°C. Featuring a X7R dielectric characteristic, which allows for stable capacitance characteristics across temperatures within ±15% change, it is well-suited for applications that experience fluctuating temperature conditions.
The GRM31CR71H105KA61L is RoHS compliant and adheres to REACH regulations, ensuring that it does not contain hazardous substances in concentrations that violate prescribed thresholds. Its compliance with Pbfree requirements further secures its utility in various applications demanding lead-free components.
This capacitor’s robust package and performance specifications make it a reliable choice for high-density electronic assemblies where space and temperature are considerations. As of the current writing, the factory lead time for this component is 10 weeks.
Industry Applications for GRM31CR71H105KA61L
The broad characteristic profiles and performance metrics of the GRM31CR71H105KA61L allow it to be considered for a variety of industries where precision and reliability are crucial. While these suggestions are conceptual and should be validated by specific engineering evaluations, here are potential use cases:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially integrate this capacitor given its small footprint, stability, and temperature resilience.
- Computing and Data Storage: Essential for smoothing and filtering applications in power supplies and data processing units, this capacitor might find utility in computers, servers, and storage devices.
- Telecommunications: The telecommunications sector, requiring stable and reliable performance over varying environmental conditions, might leverage such capacitors in communications infrastructure.
- Industrial Automation: In applications requiring precise control and stability, such as automated production lines and robotics, the GRM31CR71H105KA61L could be considered for managing power delivery and signal processing.
- Electronic Manufacturing: As a standard component in PCB assembly processes, this capacitor may also be used broadly in the manufacturing of other electronic products.
Note that these potential industry applications require detailed analysis and verification from design teams to ensure compliance with standards and specific operational criteria.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of electronic components, including a wide range of Ceramic Capacitors. Known for their innovation in material science, Murata capacitors, such as GRM31CR71H105KA61L, excel in reliability and performance under diverse environmental conditions. Murata’s capacitors are integral components in industries ranging from consumer electronics to automotive and healthcare, underlining their adaptability and quality. By maintaining high standards in their Ceramic Capacitor offerings, Murata ensures that they meet various market demands effectively.
Where to Find GRM31CR71H105KA61L by Murata Manufacturing Co Ltd
To locate the GRM31CR71H105KA61L for procurement, a reliable platform is findchips.com. Here you can access current stock levels and pricing from various distributors. Additionally, findchips.com allows you to explore alternative parts within the Ceramic Capacitors category from both Murata Manufacturing Co Ltd and other manufacturers. Some of the distributors that have historically carried this component include Mouser Electronics, DigiKey, Newark, and Future Electronics, though it is advisable to check current availability directly through Findchips.