Overview of JANTX1N5552 by Microchip Technology Inc.
The JANTX1N5552 is an avalanche rectifier diode designed for high-voltage applications, supported by a robust silicon structure capable of handling up to 600V reverse voltage (V(RRM)) and up to 5A of output current. It is configured as a single-phase, one-element diode, encapsulated in a package similar to DO-41 with two axial terminals, making it suitable for through-hole mounting. Notably, this part adheres to the MIL-19500/420G standards, indicating its qualification for stringent military and aerospace applications.
This component features a non-repetitive peak forward current of 100A and its diode element material is silicon, based on avalanche technology which allows it to manage sudden overvoltages without failure. The diode’s body material and configuration also contribute to its durability and reliability in challenging environments. Compliant with Reach and manufactured by Microchip Technology Inc., the JANTX1N5552 is suitable for high power applications, and despite its RoHS non-compliance, it remains a vital component in various demanding settings.
Industry Applications for JANTX1N5552
The JANTX1N5552’s robust specifications make it suitable for a variety of high-stakes industries where reliability and durability under extreme conditions are crucial. Possible industry applications include:
- Space Technology: The component might be used in satellite systems where stable and reliable power handling is crucial. Its ability to manage high voltages and currents effectively could possibly make it suitable for power supply regulators within spacecraft, where sudden voltage spikes might otherwise jeopardize mission integrity.
- Aerospace and Defense: Given its qualification for military specifications (MIL-19500/420G), the JANTX1N5552 could potentially be employed in military aircraft electrical systems. Its high voltage and current handling capabilities might be suited for radar systems, communication equipment, and other defense-related applications where durability is vital.
It is essential to note that these potential industry applications are conceptual and require thorough verification and analysis by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent name in the semiconductor industry, well-regarded for its development and manufacturing of microcontroller, mixed-signal, analog, and Flash-IP integrated circuits. Within the Rectifier Diodes subcategory, Microchip Technology Inc. has a significant presence, providing a variety of diodes including the JANTX1N5552.
Microchip’s rectifier diodes are designed for robust performance across various applications, including those requiring compliance with stringent military and aerospace standards or commercial-grade specifications. The company’s commitment to innovation is evident in the technological advancement and compliance of its components, making them reliable choices across numerous sectors.
Where to Find JANTX1N5552 by Microchip Technology Inc
To purchase JANTX1N5552 or to find viable alternatives, visiting findchips.com is recommended. On this platform, the Rectifier Diodes section offers a comprehensive list of options, including those from Microchip Technology Inc. and other manufacturers. The part has historically been available from distributors such as Mouser Electronics, Microchip Technology Inc., DigiKey, and Newark. However, checking findchips.com is advisable for current stock levels and pricing.