DS28E18Q+T by Analog Devices Inc

Overview of DS28E18Q+T by Analog Devices Inc.

The DS28E18Q+T is a 1-Wire to I2C/SPI bridge with command sequencer, developed by Analog Devices Inc. This part provides simplicity in connection by translating signals between devices that use different standards of communication. In particular, it enables a microcontroller with a 1-Wire interface to communicate with devices that have I2C or SPI interfaces. Housed in an 8-LFCSP package measuring 2x3x0.75 mm, it has 8 pins and is designed to operate in harsh environments, between -40 to 85 degrees Celsius.

This part is RoHS compliant, indicating its restriction of certain dangerous substances in electronic equipment. As a relatively recent product, introduced on July 23, 2020, it integrates modern technology in interface integration, emphasized by its “Active” life cycle status. The DS28E18Q+T’s peak reflow temperature is 260°C for up to 30 seconds, showing its robustness in manufacturing processes.

Industry Applications for DS28E18Q+T

The DS28E18Q+T is tailored to support various demanding applications across different industries. Below are potential industries and use cases for this specific component:

  • Security and Surveillance: In security systems, efficient communication protocols are crucial. The DS28E18Q+T could potentially be used to integrate sensors and control mechanisms that operate on different communication standards, enhancing system responsiveness and reliability.
  • Financial Technology (Fintech): For fintech solutions such as advanced ATMs and smart card readers, the DS28E18Q+T might facilitate the bridging of communication between various peripheral devices, potentially optimizing transactions and data transfers.
  • Aerospace and Defense: The temperature and operational reliability of the DS28E18Q+T might make it suitable for aerospace applications where diverse communication protocols and reliable performance in extreme conditions are necessary.

It is important to note that these potential industry applications are purely illustrative and should be verified for compliance with industry standards and specific application requirements by engineering and design teams.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the fabrication of analog, mixed signal, and DSP integrated circuits that help resolve real engineering challenges. Regarding the subcategory of Other Interface ICs, Analog Devices Inc. has been innovative in developing solutions that enhance the performance and functionality of electronic devices. The DS28E18Q+T is an example of their dedication to building sophisticated technology solutions capable of interfacing various communication protocols in an integrated and efficient manner. This product, like many others from the company, emphasizes a synthesis of technology and utility, catering to the advancing needs of modern electronics.

Where to Find DS28E18Q+T by Analog Devices Inc

For those interested in integrating the DS28E18Q+T into their projects, it is advisable to check current availability and pricing on findchips.com. This part has historically been available from notable distributors like Mouser Electronics and element14 Asia-Pacific. However, to ensure that you have the most current stock levels and pricing information, visiting findchips.com is recommended. Additionally, by exploring Other Interface ICs, alternatives that might fit specific requirements can be found, with detailed comparisons of different parts offered by Analog Devices Inc. or other manufacturers.

Compare pricing for DS28E18Q+T and other Other Interface ICs / Drivers And Interfaces at findchips.com