Overview of FTSH-110-01-F-DV-K by Samtec Inc.
The FTSH-110-01-F-DV-K by Samtec Inc. is a board connector notable for its dual-row configuration, accommodating 20 male contacts with a compact pitch of just 1.27mm. This connector is a part of Samtec’s FTSH series and is optimized for wire-to-board connectivity. The part displays a straight mounting style and utilizes a surface mount terminal, which facilitates a secure and efficient attachment to the circuit board. Moreover, the contacts are gold-plated, enhancing conductivity and resistance to corrosion. The receptacle’s locking feature ensures a stable and reliable connection, which is critical in applications requiring high reliability.
The part is RoHS compliant, adhering to the latest environmental standards, which restrict the use of certain hazardous materials in electrical and electronic equipment. Additionally, it features a body made from liquid crystal polymer, known for its high resistance to heat, and a contact material comprising phosphor bronze, offering excellent elasticity and longevity. The FTSH-110-01-F-DV-K operates within a broad temperature range from -55°C to 125°C, making it suitable for various demanding environments.
Industry Applications for FTSH-110-01-F-DV-K
The FTSH-110-01-F-DV-K could potentially suit multiple applications across various industries. Here are some illustrative examples based on the connector’s capabilities and technical features:
- Consumer Electronics: This connector might be utilized in devices like smartphones, tablets, and laptops due to its compact design and reliable electrical continuity provided by the gold-plated contacts.
- Telecommunications: It could serve in telecommunications equipment where multiple, reliable connections are necessary between boards or modules, benefiting from the locking feature which prevents accidental disconnections.
- Computing and Data Storage: In the computing industry, particularly in servers and storage devices, this connector might be used to ensure stable and durable connections that support high frequencies and rapid data transfer due to its precise contact spacing and high-performance insulating materials.
- Industrial Automation: The part’s robust operating temperature range makes it a possible candidate for industrial control systems and automation technology, facilitating reliable performance under varying environmental conditions.
Please note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a globally recognized provider of a wide range of electronic connectors, including an extensive range of Headers and Edge Type Connectors. Known for their innovation and reliability, Samtec’s products like FTSH-110-01-F-DV-K are widely appreciated in the electronics industry for their high quality and wide application reach. Samtec focuses on the development of advanced interconnect solutions that meet the evolving needs of high-speed technology while maintaining robust service and support.
Where to Find FTSH-110-01-F-DV-K by Samtec Inc
To purchase the FTSH-110-01-F-DV-K, an excellent starting point is findchips.com. This platform allows for comparison of current stock levels and pricing across various distributors. Historically, distributors such as DigiKey, Mouser Electronics, and Newark, among others, have stocked this part. For exploration of alternative parts to Samtec’s Headers and Edge Type Connectors, findchips.com provides a comprehensive resource that features parts from various manufacturers.