BZX84C12LT1G by onsemi

Overview of BZX84C12LT1G by onsemi

The BZX84C12LT1G by onsemi is a Zener Diode Voltage Regulator, characterized by its 12 V nominal reference voltage and 250 mW power dissipation, offered in a compact SOT-23 (TO-236) package with 3 leads. This component is designed for applications requiring a regulated voltage to ensure stable operation. It supports a working test current of 5 mA and features a dynamic impedance maximum of 25 Ω. The package is plastic/epoxy, making it suitable for various electronic applications requiring robust performance up to a maximum operating temperature of 150 °C and down to -65 °C. The part is Pb-free and RoHS compliant, indicating adherence to environmental and safety standards.

Notable for its precision and reliability, the BZX84C12LT1G operates under a wide range of environmental conditions. With moisture sensitivity level (MSL) 1, it is suitable for high-volume consumer electronics manufacturing without requiring special storage conditions to prevent moisture uptake. Terminal finish is matte tin, which provides good solderability and resistance to corrosion. The product’s qualifications have not been specified, and it conforms to the UL recognized reference standard, which further emphasizes its suitability for various applications.

Industry Applications for BZX84C12LT1G

The BZX84C12LT1G Zener Diode finds its usage across a broad spectrum of industries due to its capacity to provide reliable voltage regulation. Here are some of the possible industry applications:

  • Consumer Electronics: It can be used in power supply circuits within various consumer electronics to ensure devices operate within their required voltage levels.
  • Industrial Automation: In automation equipment, it can protect sensitive components from voltage spikes and ensure consistent performance under varying electrical conditions.
  • Energy and Power Systems: This diode might find applications in energy systems requiring steady and reliable voltage regulation to safeguard components or maintain consistent operational conditions.
  • Renewable Energy: For renewable energy applications, including solar power inverters and wind turbine control systems, it could provide voltage stabilization to enhance efficiency and reliability.

These potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance in specific scenarios. Furthermore, the product properties such as the Zener voltage precision, power dissipation capacity, and high-temperature operation are critical in determining its suitability for these applications.

About onsemi

onsemi is a key player in the semiconductor industry, particularly known for its contributions in the manufacturing of diodes, including Zener Diodes. The BZX84C12LT1G is part of onsemi’s extensive portfolio of semiconductor components designed for precision, performance, and reliability. Their products are deployed in a wide range of applications, from consumer electronics to renewable energy systems, emphasizing the company’s commitment to innovation and environmental sustainability. onsemi’s offerings in the Zener Diode category incorporate advanced silicon technologies, catering to the needs of modern electronic circuits that require high-quality voltage regulation solutions.

Where to Find BZX84C12LT1G by onsemi

For technical engineering or procurement professionals looking to integrate the BZX84C12LT1G into their designs, findchips.com offers a comprehensive tool to research, compare, and purchase this part. By using findchips.com, you can access up-to-date pricing, stock levels, and technical specifications. Additionally, findchips provides a platform to explore other Zener Diodes that might be offered by onsemi or other manufacturers, should you require alternate parts. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics, but it’s recommended to check findchips.com for current availability and pricing.

Compare pricing for BZX84C12LT1G and other Zener Diodes / Diodes at findchips.com