IPS1-110-01-S-D-RA by Samtec Inc

Overview of IPS1-110-01-S-D-RA by Samtec Inc.

The IPS1-110-01-S-D-RA is a rectangular Power Connector featuring 20 female contacts with solder terminals intended for printed circuit board (PCB) mounting. This part is characterized as a right-angle socket receptacle with a 2.54mm pitch and the contacts feature a gold finish for mating, along with a tin over nickel barrier for termination. Compliant with RoHS directives, the IPS1-110-01-S-D-RA is constructed with phosphor bronze contacts which is popular for its conductivity and durability. Additionally, the connector is shrouded, enhancing its physical protection and electrical reliability. Samtec Inc. manufactures this part, ensuring it meets contemporary environmental standards such as REACH and RoHS, and it is categorized under EAR99 for export control with the ECCN code, making it widely permissible for international trade.

Industry Applications for IPS1-110-01-S-D-RA

The IPS1-110-01-S-D-RA might serve multiple verticals due to its robust design and specifications. Some potential industry applications include:

  • Consumer Electronics – Devices such as home automation hubs or gaming consoles might potentially incorporate this type of connector due to its reliable connectivity and durability under frequent usage conditions.
  • Computing and Data Storage – This connector could be used in the assembly of servers and storage units where high reliability and superior contact quality are critical for preventing data loss and ensuring system integrity.
  • Telecommunications – Network routers and switches might utilize such connectors for managing the electrical connections necessary for data transmission equipment, where consistent and uninterrupted connectivity is crucial.
  • Electronic Manufacturing – For manufacturers specializing in assembling various electronic components, this connector could provide a general-purpose solution adaptable to different types of PCBs.

It is important to note that these suggestions are conceptual and should be further evaluated by engineering teams based on specific requirements and standards in the chosen industries.

About Samtec Inc.

Samtec is a recognized manufacturer known predominantly for its innovative connectors and interconnecting products. The company has developed a wide range of connector solutions designed to meet varied industry-specific needs, including power and signaling applications. The IPS1-110-01-S-D-RA is just one example of Samtec’s expertise in producing Power Connectors that align well with both standard and specialized applications. By focusing on quality and compliance, Samtec ensures their products meet global standards, making them suitable for a vast array of market needs.

Where to Find IPS1-110-01-S-D-RA by Samtec Inc

To acquire the IPS1-110-01-S-D-RA, professionals and organizations are advised to research through reputable distributors. Historically, this part has been stocked by distributors including Samtec, Master Electronics, Powell Electronics, and Onlinecomponents.com. However, current stock levels and pricing are best verified through findchips.com for the most accurate and up-to-date information. For those seeking alternatives or possibly different configurations from Samtec Inc or other manufacturers, the Power Connectors category page on Findchips can offer suitable options.

Compare pricing for IPS1-110-01-S-D-RA and other Power Connectors / Connectors at findchips.com