Overview of GCJ32EC71H106KA01K by Murata Manufacturing Co Ltd.
The GCJ32EC71H106KA01K is a multilayer ceramic capacitor (MLCC) from Murata Manufacturing Co Ltd, characterized by a capacitance of 10 µF and a rated DC voltage of 50V. This component falls within the Ceramic Capacitors subcategory and is notably compliance with the AEC-Q200 standard, making it suitable for automotive applications. It features a tolerance of ±10%, operates within a temperature range from -55 °C to +125 °C, and showcases a temperature coefficient of 22% ppm/°C based on its X7S dielectric material.
The capacitor’s package is a standard SMT 1210 size, with dimensions of 3.2 mm in length, 2.5 mm in width, and 2.5 mm in height. The surface mount device (SMD) offers a rectangular shape package and utilizes a tin (Sn) with nickel (Ni) barrier terminal finish, which aids in enhancing its solderability and resistance to oxidation. Murata’s capacitors are known for their reliability and are designed to meet rigorous performance standards in diverse environmental conditions.
As of the current writing, the factory lead time for the GCJ32EC71H106KA01K is approximately 14 weeks, suggesting planning for procurement should take this into account.
Industry Applications for GCJ32EC71H106KA01K
The GCJ32EC71H106KA01K by Murata is a component that might find applications in multiple sophisticated industries owing to its specifications and compliance standards. Some of these potential applications include:
- Automotive: MLCCs like the GCJ32EC71H106KA01K are commonly employed in automotive applications, due to their compliance with the AEC-Q200 standard. This component could potentially be used in powertrain systems, infotainment systems, and as part of the electronic control units (ECUs) considering its reliability under a range of environmental conditions.
- Consumer Electronics: Owing to its general capacitance and voltage ratings, this ceramic capacitor might find applications in personal devices such as smartphones, laptops, and tablets to manage power supply and signal filtering.
- Telecommunications: The MLCC might also serve a role in telecommunications equipment, including base stations and routers, where stable and reliable capacitors are necessary for signal integrity and power management.
- Industrial Automation: In industrial automation, components such as sensors and controllers, which require stable and reliable electronic circuits, could potentially utilize the GCJ32EC71H106KA01K for functions like timing, coupling, or bypassing signals.
It’s important to recognize that these potential industry applications are illustrative and require detailed analysis and verification by engineering and design teams to confirm suitability in specific applications according to industry standards and requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. Murata’s innovations in the field of Ceramic Capacitors are particularly significant, contributing to the evolution of electronic devices through the integration of MLCCs in various consumer, automotive, and industrial applications. The GCJ32EC71H106KA01K is a testament to Murata’s commitment to producing high-reliability capacitors that meet stringent international standards.
Where to Find GCJ32EC71H106KA01K by Murata Manufacturing Co Ltd
To procure the GCJ32EC71H106KA01K, engineers and buyers should consider utilizing resources such as FindChips.com to check current stock levels and pricing. For alternative options, browsing through the Ceramic Capacitors category might provide additional insights into products offered by Murata Manufacturing Co Ltd or other manufacturers. The part has historically been available from distributors like Chip1Stop, TME, Mouser Electronics, and DigiKey.