Overview of EP1C12F324C8N by Intel Corporation
The EP1C12F324C8N is classified under the Field Programmable Gate Arrays (FPGA) subcategory of programmable logic devices. Manufactured by Intel Corporation, this component features 12,060 logic cells arranged in configurable logic blocks (CLBs), capable of achieving clock speeds up to 275 MHz. Its package is a plastic epoxy 324-pin fine-pitch ball grid array (FBGA-324) that measures 19 mm by 19 mm with a ball pitch of 1.0 mm.
The EP1C12F324C8N supports a supply voltage range from 1.425 V to 1.575 V with a nominal operating voltage of 1.5 V. It is capable of operating at maximal temperatures up to 85°C. This device is compliant with the RoHS and REACH regulations, ensuring that it meets current environmental standards for electronic components. Its part life cycle has been designated as “Obsolete,” meaning the product may no longer be in production or readily available from the manufacturer. However, it can still be sourced through alternative channels for applications where its specific capabilities are required.
Industry Applications for EP1C12F324C8N
- Industrial Automation: The high number of logic cells and CLBs could potentially be used to manage complex operations in industrial machines and process control systems, where quick data processing and task handling are crucial.
- Telecommunications: In this sector, the EP1C12F324C8N might be employed in infrastructure that requires high-speed signal processing capabilities, such as in switch routers or signal coordination devices.
- Consumer Electronics: Devices such as high-performance home theater systems, gaming consoles, and smart home devices could utilize the FPGA for managing multiple inputs and outputs simultaneously due to its high CLB count and fast clock speeds.
- Computing and Data Storage: Due to its dense logic cell configuration and high-speed performance, the EP1C12F324C8N might be adapted for use in data servers or high-speed computing tasks requiring fast turnaround and precision.
Note that these industry applications are only indicative and that actual usage should be verified and validated by engineering and design teams to meet specific industry standards and application requirements.
About Intel Corporation
Intel Corporation is a leading technology firm known for its microprocessors and chipsets used in computers, servers, and an array of electronics. Intel’s venture into the domain of Field Programmable Gate Arrays and programmable logic forms an integral part of its broader strategy to enhance integrated digital and embedded technology solutions. The EP1C12F324C8N is among the innovative products designed by Intel to cater to advanced computing and processing needs across various applications. Intel’s commitment to developing state-of-the-art programmable logic devices underlines its strategy to leverage and lead in the era of digital transformation.
Where to Find EP1C12F324C8N by Intel Corporation
You can research where to purchase the EP1C12F324C8N on our site, findchips.com. To explore alternative parts you might also consider checking other Field Programmable Gate Arrays that are offered by Intel Corporation or other manufacturers. Previously, distributors such as Quest Components have stocked this part, but for current stock levels and pricing, visiting findchips.com will provide the most accurate information.