Overview of GCM32ER71E106KA57K by Murata Manufacturing Co Ltd
The GCM32ER71E106KA57K is a multilayer ceramic capacitor produced by Murata Manufacturing Co Ltd. With a capacitance of 10 µF and a rated voltage of 25V, it operates within a dielectric characteristic of X7R, which ensures stability under a wide range of temperature (from -55 °C to +125 °C) and voltage conditions. This capacitor is housed in a 1210 package (3.2 mm by 2.5 mm rectangle), suitable for surface mount technology applications. Compliant with AEC-Q200 standards, which test the component’s resilience in harsh automotive environments, it meets high reliability requirements for automotive applications. Moreover, the capacitor is characterized by a temperature coefficient of 15% ppm/°C and has a ±10% tolerance in its capacitance value.
This component is RoHS compliant, ensuring it adheres to EU directives on the restriction of hazardous substances in electrical and electronic equipment. The part is encapsulated within a wraparound terminal shape with a Tin (Sn) – with Nickel (Ni) barrier finishing that enhances the solderability and longevity during operation. Its status as active in the lifecycle indicates it is still being produced and supported by the manufacturer. As of the most recent information, the factory lead time for this part is 18 weeks.
Industry Applications for GCM32ER71E106KA57K
The diverse specifications of the GCM32ER71E106KA57K make it suitable for a variety of industrial applications. Here are a few potential industries where this capacitor might be effectively utilized.
- Automotive: Given its AEC-Q200 qualification, the capacitor could potentially be used in vehicle electronics such as engine control units, infotainment systems, and advanced driver-assistance systems (ADAS). Devices in these categories require components that guarantee reliability under variable environmental conditions.
- Telecommunications: The capacitor might serve in telecommunication equipment where temperature stability and effective voltage handling are crucial. Use in base stations, repeaters, and transceivers could be possible, facilitated by its X7R dielectric characteristic.
- Internet of Things (IoT): The demand for compact, reliable capacitors could place the GCM32ER71E106KA57K within various IoT devices, particularly those exposed to fluctuating climatic conditions. This includes outdoor sensor arrays and smart city infrastructure.
- Computing and Data Storage: Its high-temperature tolerance and stable electrical characteristics could make it suitable for servers, storage units, and network hardware which require dense, high-performance capacitors to manage power supply quality and minimize electromagnetic interference (EMI).
Note that these potential industry applications are conceptual and require analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly strong in the ceramic capacitors market, producing a wide array of capacitors including the GCM32ER71E106KA57K and similar models. Murata’s capacitors are renowned for their reliability, engineered to meet the stringent demands of sectors like automotive, telecommunications, and consumer electronics. The consistent output quality and cutting-edge technology make them preferable for high-specification applications.
Where to Find GCM32ER71E106KA57K by Murata Manufacturing Co Ltd
Procuring the GCM32ER71E106KA57K can be efficiently managed through findchips.com. Visiting this site allows potential buyers to view current stock levels and pricing across various distributors. Historically, distributors like DigiKey, Mouser Electronics, Avnet America, and TTI have stocked this part. For additional options, such as other Ceramic Capacitors offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com serves as a useful resource for comparison and procurement strategies.