Overview of HPH2-A-10-UA by Adam Technologies Inc.
The HPH2-A-10-UA is a board connector that features 10 contacts arranged in two rows. This male connector has a vertical mounting style with a straight orientation and is designed for solder terminal connections. Notably, it has a locking feature that ensures robust and secure mating. Its compact size with a pitch of 0.05 inches and a 1.27 mm terminal pitch makes it suitable for high-density applications. The insulator is colored black and made from polyethylene, which provides excellent durability and environmental resistance.
The part has a body size that includes a breadth of 0.136 inches, a depth of 0.039 inches, and a length of 0.25 inches. Other notable technical attributes include a dielectric withstanding voltage of 1000 VAC, an insulation resistance of 5000 MΩ, and a contact resistance of 20 mΩ, which collectively highlight its reliability in maintaining signal integrity under various conditions. Its operating temperatures range from -40 °C to 105 °C, suitable for diverse environments. Compliance with standards such as RoHS, REACH, and UL 94V-0 flammability rating confirms its readiness for global commercial applications.
Industry Applications for HPH2-A-10-UA
The HPH2-A-10-UA connector by Adam Technologies could find use in a variety of high-demand industries, each requiring specific attributes that this connector possesses. The potential applications discussed here are conceptual and should be further analyzed by engineering and design teams to ensure compliance with industry-specific standards.
- Robotics and Drones: In the burgeoning field of robotics and drones, connectors need to handle frequent and dynamic motion while maintaining integrity in connectivity. The locking feature and robust build of the HPH2-A-10-UA might make it a suitable choice for connecting critical flight controllers or sensor modules in drones or robotic arms.
- Medical Imaging: High precision and reliability are critical in medical imaging equipment. The HPH2-A-10-UA’s high dielectric withstanding voltage and considerable insulation resistance could potentially support applications within devices that require stable and reliable low-frequency signal transmission, such as in some types of imaging equipment.
- Energy and Power Systems: In the power systems sector, reliability and compliance with safety standards are crucial. The connector’s compliance with the UL standard and its high operational temperature range might make it a candidate for use in energy distribution equipment, where durability and safety are paramount.
It’s important to highlight that these applications are only illustrative and require detailed verification against specific device requirements and standards.
About Adam Technologies Inc.
Adam Technologies Inc. is a manufacturer known for its high-quality industrial standard connectors, including a variety of Headers and Edge Type Connectors. The company focuses on producing components that meet rigorous international standards, including RoHS and UL certifications, making Adam Technologies a respected provider in the connectors market. Their range typically includes diverse connector configurations, which cater to both general-purpose applications and specialized industrial needs. The HPH2-A-10-UA is just one example of their commitment to reliability and quality in connectors engineered for demanding applications.
Where to Find HPH2-A-10-UA by Adam Technologies Inc
To purchase the HPH2-A-10-UA or explore similar Headers and Edge Type Connectors, one should visit findchips.com. The website provides comprehensive data on availability, pricing, and shipping from various distributors. While the part has historically been available from distributors like Master Electronics, Chip1Stop, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, and DigiKey, stock levels and availability change frequently. Therefore, checking findchips.com will provide the most current information regarding where to buy the HPH2-A-10-UA.