IRM-10-5 by Mean Well

Overview of IRM-10-5 by Mean Well

The IRM-10-5 is an AC-DC regulated power supply module designed by Mean Well. It is specified for an output of 5V and 2A with a maximum power output of 10W. This part stands out for its voltage-mode control, ensuring reliable power regulation across varying loads and supply variations. The single output module is encapsulated within a Module-4 type package, making it suitable for space-sensitive applications. Notable features include its efficiency of approximately 77% and compliance with multiple regulatory standards such as BSMI, CB, CE, EAC, EN, LPS, TUV, and UL. Mean Well has designed the IRM-10-5 to handle a broad input voltage range from a minimum of 85V to a maximum of 305V, catering to varying electrical standards worldwide.

The module boasts robust protection features against conditions such as short circuits, output over-voltage, and overload scenarios, enhancing its reliability and durability in tough environments. Additionally, the IRM-10-5 operates efficiently over a wide temperature range from -30 °C to 70 °C, aligning it with requirements for industrial and outdoor applications. The dimensions of the IRM-10-5 are particularly compact, measuring 45.7 mm in length and 25.4 mm in width, with a height of 21.5 mm, emphasizing its utility in condensed layouts. Furthermore, this power supply module is RoHS compliant, adhering to current environmental standards concerning hazardous substances.

Industry Applications for IRM-10-5

The IRM-10-5 power supply module offers versatile applications across multiple industries due to its efficiency, compact design, and robust output characteristics. Noteworthy is that these potential applications are conceptual and should be validated by engineering teams regarding specific industry standards and requirements.

  • Consumer Electronics: Devices such as charging stations, small home appliances, and personal care gadgets might utilize this module due to its compact size and reliable output characteristics.
  • Industrial Automation: The ability to operate across a varying input voltage range and under tough conditions might potentially make the IRM-10-5 suitable for control systems in manufacturing lines or automated warehouses where stable and reliable power supply is crucial.
  • Telecommunications: Telecom equipment that requires consistent power for signal transmission and reception could use this module. Its low ripple voltage and robust line and load regulation capabilities might be beneficial for maintaining the integrity of communication signals.
  • Computing and Data Storage: Server-based applications where precise voltage control is necessary for the protection and longevity of computing components might benefit from the regulated output of IRM-10-5.
  • Security and Surveillance: In surveillance systems, including CCTV cameras, consistent and reliable power supply is crucial, particularly in outdoor settings prone to temperature variances, making the IRM-10-5 with its extensive operating temperature range a viable candidate.

This part is purely illustrative and requires further technical validation for each specific application.

About Mean Well

Mean Well is a reputable manufacturer in the field of power supply solutions, particularly known for producing high-quality Power Supply Modules. Their products, including the IRM-10-5, are designed with the emphasis on reliability, compliance with international standards, and footprint efficiency. Mean Well provides a broad range of power solutions that cater to industries from industrial automation to consumer electronics, characterized by their versatility and durability. The IRM-10-5 is an example of their commitment to combining compact design with robust performance to meet diverse application needs.

Where to Find IRM-10-5 by Mean Well

To purchase the IRM-10-5 or explore alternative Power Supply Modules, it is advisable to start your search at findchips.com. This platform enables access to current stock levels, pricing, and availability from a variety of distributors. Historically, distributors such as New Advantage Corporation, Master Electronics, Mouser Electronics, and DigiKey have stocked this item, but for up-to-date information, conducting a thorough search on findchips.com is recommended.

Compare pricing for IRM-10-5 and other Power Supply Modules / Power Circuits at findchips.com