GTC06G40-ADS by Amphenol Corporation

Overview of GTC06G40-ADS by Amphenol Corporation

The GTC06G40-ADS by Amphenol Corporation is notable for its role as a Military Circular Connector, offering a durable and reliable connector solution for demanding environments. Featuring an aluminum alloy body with a cadmium shell finish, this type of connector is designed to withstand harsh conditions. The GTC06G40-ADS is configured as a female plug with 8 crimp terminals and operates with a bayonet coupling type, a common and secure locking mechanism for circular connectors.

This component is also characterized by its durability and resistance against environmental factors, marked by its environmental characteristics of being “environment resistant” and option “waterproof”, making it highly suitable for applications requiring rugged performance. It can tolerate an extensive temperature range from -55 °C to 125 °C. The connector follows the stringent standards of MIL-C-5015, indicating it complies with specific military specifications for connectors.

With additional features like a solid backshell type to protect cable terminations and neoprene as the insulating material, this product provides a robust solution for critical connections in military and other severe service applications. The panel mentions an “8 Position Plug Crimp Straight Cable Mount,” which highlights its straightforward installation approach and the ability to accommodate multiple cable types.

Industry Applications for GTC06G40-ADS

The part data attributes and general design of GTC06G40-ADS suggest it could be applicable in various industries that require reliable and durable connector systems, particularly where environmental resistance is paramount.

  • Transportation: Its robust design potentially makes it suitable for use in transportation infrastructure, such as signalling equipment or control systems within railway and mass transit networks. The bayonet coupling and waterproof characteristics could potentially ensure performance in outdoor and varying weather conditions.
  • Automotive: Given its features, GTC06G40-ADS might be beneficial in specialty vehicles, particularly in military or other vehicles where resistance to harsh environments is necessary. Its durable build and temperature resistance could help in ensuring reliable performance in critical vehicle systems.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation stands out as a pioneer in the design and manufacturing of electrical connectors, particularly the Military Circular Connectors category. With a stellar record of developing a wide array of connectors designed to meet rigorous military and aerospace specifications, Amphenol leads the industry with innovative solutions that embrace modern technology while maintaining the high reliability demanded by severe applications.

The inclusion of products like the GTC06G40-ADS reflects Amphenol’s expertise in crafting connectors that provide not only mechanical robustness and superior environmental resistance but also versatility in a variety of military and industrial applications. This approach to manufacturing has positioned Amphenol as a go-to provider for connections that must not fail under stress.

Where to Find GTC06G40-ADS by Amphenol Corporation

To find the GTC06G40-ADS, it is advisable to visit findchips.com. This site provides the latest availability, pricing, and specifications for the Military Circular Connectors. Previously, the part has been available through distributors such as Avnet Americas and Mouser Electronics. However, to get the most current stock levels and pricing, a search on Findchips will yield the best results. Additionally, by searching through Findchips, alternative parts offered by Amphenol or other manufacturers can be found, offering the possibility to review comparable connectors.

Compare pricing for GTC06G40-ADS and other Military Circular Connectors at findchips.com