EMVA500ADA100ME55G by Chemi-Con

Overview of EMVA500ADA100ME55G by Chemi-Con

The EMVA500ADA100ME55G is an Aluminum Electrolytic Capacitor described as polarized, utilizing a wet aluminum dielectric material. This component is characterized by a voltage rating of 50V and a capacitance of 10 µF. It has a tolerance of +/- 20%, and it is designed for surface mount applications with a size code of 2121. This capacitor adheres to RoHS compliance standards, indicating it is manufactured without the use of hazardous substances. Its cylindrical package is designed for SMT (Surface-Mount Technology), further detailed by its dimensions, 5.9 mm in length, 5.3 mm in width, and 5.2 mm in height.

The part is noted for operating within a temperature range of -40°C to 85°C, making it suitable for various environments. The ripple current rating is 30 mA, and it exhibits a very low leakage current of 0.005 mA. These characteristics coupled with a notable tan delta value of 0.12 underline its efficiency and reliability in circuit applications. Its terminal finish is tin/bismuth (Sn/Bi), known for good solderability and reduced risk of whiskering compared to other finishes.

Industry Applications for EMVA500ADA100ME55G

Given its specifications, the EMVA500ADA100ME55G can potentially serve a wide spectrum of applications across various industries. However, specific applications must be finalized by engineering and design teams to ensure adherence to industry standards and specific needs:

  • Consumer Electronics: Devices such as power supplies for personal computers and televisions might incorporate this capacitor. Its robust voltage rating and operational temperature range make it a potential candidate for managing power stability and efficiency.
  • Internet of Things (IoT): In IoT devices, maintaining device integrity and performance through effective power management is critical. The low leakage current and sufficient capacitive value of this capacitor could make it suitable for IoT devices that require long operational lifespans and minimal power wastage.
  • Security and Surveillance: Surveillance equipment such as CCTV cameras typically require components that offer reliability over a wide range of temperatures and that can handle fluctuations in power supply. The EMVA500ADA100ME55G, with its wide operational temperature and voltage ratings, could potentially be used in the power supply units of these devices.
  • Medical Imaging: While specific industry or medical approvals are not listed, the general properties like low tan delta and stable performance under varying thermal conditions could conceptually align with the demands in medical imaging devices, pending more rigorous compliance verification.

These potential industry applications are conceptual and must be assessed for compliance and suitability by qualified personnel.

About Chemi-Con

Chemi-Con is a leading manufacturer of Aluminum Electrolytic Capacitors. Known for their comprehensive range of capacitor technologies, Chemi-Con capacitors are designed for a variety of applications, focusing on offering solutions with high efficacy, reliability, and environmental compliance. Their holistic approach in producing capacitors like EMVA500ADA100ME55G ensures alignment with industry standards and ongoing innovations in capacitor technology.

Chemi-Con’s capacitors are widely recognized for their longevity and robustness under differential operating conditions, making them a favored choice among electronics manufacturers for integration into a broad range of devices.

Where to Find EMVA500ADA100ME55G by Chemi-Con

To source the EMVA500ADA100ME55G, prospective buyers are recommended to visit findchips.com. This platform will provide current stocks, pricing, and distributor options. The EMVA500ADA100ME55G has been historically available at distributors such as TTI, and while specific stock levels fluctuate, findchips.com will offer the most up-to-date information. Further, for finding alternative Aluminum Electrolytic Capacitors by Chemi-Con or other manufacturers, findchips.com provides comprehensive listings and comparisons.

Compare pricing for EMVA500ADA100ME55G and other Aluminum Electrolytic Capacitors at findchips.com