GCM188R71H104KA57J by Murata Manufacturing Co Ltd

Overview of GCM188R71H104KA57J by Murata Manufacturing Co Ltd.

The GCM188R71H104KA57J is a multilayer ceramic capacitor (MLCC) that offers a capacitance of 0.1 µF, with a ±10% tolerance. Operating over a temperature range of -55°C to +125°C, this component is suitable for varied electronic applications. It comes in a compact 0603 chip size (1.6mm x 0.8mm x 0.8mm), which is advantageous for surface mount technology, and it carries the RoHS compliance certification, ensuring that it is manufactured without the use of hazardous substances.

The part features an X7R dielectric, which is one of the most commonly used dielectrics for its high stability and reliability over a wide range of temperatures. The capacitor is designed to handle a maximum rated DC voltage of 50V and has a temperature coefficient of ±15% ppm/°C. Its terminations are plated with matte tin (Sn), incorporating a nickel (Ni) barrier to promote excellent solderability and offer resistance to oxidation. Notably, this model is also AEC-Q200 qualified, indicating its reliability for automotive applications. Factory lead time for this part is currently 14 weeks as of the time of writing.

Industry Applications for GCM188R71H104KA57J

The GCM188R71H104KA57J, owing to its specifications and certifications, could potentially be utilized in various demanding environments and applications. Here are a few example industries:

  • Automotive: Given its AEC-Q200 certification, this capacitor might be integrated into automotive electronics such as engine controls, infotainment systems, and safety devices where temperature resilience and component reliability are critical.
  • Telecommunications: Its ability to operate across a broad temperature range and its compact size allows for potential use in telecommunications equipment, including base stations, routers, and switches where stable capacitive values are essential for signal integrity.
  • Internet of Things (IoT): The small size and robust performance of the capacitor could make it suitable for IoT devices such as smart home systems and wearables, where stability and longevity under varying environmental conditions are valuable.
  • Computing and Data Storage: With its reliable performance under a wide temperature range, this capacitor might also find applications in computing hardware where micro-environments can reach high temperatures, such as SSDs and servers.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a leader in the design and manufacture of electronic components, particularly known for its range of capacitors. Murata’s capacitors are highly regarded for their quality, reliability, and innovation. The GCM188R71H104KA57J is a testament to Murata’s commitment to providing advanced electronic solutions that cater to the needs of high-demand applications across various industries.

Murata produces capacitors that cater to a vast array of needs from general-purpose to specialized high-reliability applications. Within the marketing and production of Ceramic Capacitors, Murata covers a broad spectrum, ensuring technological advancements align with industry requirements.

Where to Find GCM188R71H104KA57J by Murata Manufacturing Co Ltd

To procure the GCM188R71H104KA57J, potential buyers should consider using resources like Findchips.com to check current stock levels and get competitive pricing from various distributors. Historically, the part has been available at distributors such as DigiKey, Mouser Electronics, TTI, and Future Electronics. However, visit Findchips.com to view the latest availability and pricing. You can also explore alternative parts or components from either Murata Manufacturing Co Ltd or other manufacturers in the category of Ceramic Capacitors.

Compare pricing for GCM188R71H104KA57J and other Ceramic Capacitors at findchips.com