Overview of GD25Q80ETIGR by GigaDevice Semiconductor (Beijing) Inc.
The GD25Q80ETIGR is a NOR type flash memory featuring a memory capacity of 8 Mbit, organized as 1 Megabyte by 8 bits. It is housed in a SOP-8 package, which measures 4.9 mm x 3.9 mm with a 1.27 mm terminal pitch. This memory operates under a serial peripheral interface (SPI), supporting both traditional SPI and Quad-SPI modes, and is encapsulated under technology based on CMOS which affords better power efficiency.
Manufactured by GigaDevice Semiconductor (Beijing) Inc., this flash memory operates over a wide temperature range of -40°C to 85°C, making it suitable for various demanding applications. The clock frequency can go as high as 133 MHz, which is beneficial for applications requiring high-speed data transmission. Its endurance is marked at 100,000 write/erase cycles, suggesting robust reliability for frequent data updates.
The Flash Memories operates on a supply voltage between 3 V to 3.6 V but is typically powered at 3.3 V. It supports both hardware and software write protection, enabling secure data handling. Furthermore, the component is compliant with RoHS, exemplifying its adherence to environmental standards, though its REACH compliance status remains unspecified.
Industry Applications for GD25Q80ETIGR
Given the features of GD25Q80ETIGR, this flash memory could be versatile across various industries. The following are conceptual applications where this memory might potentially find its use:
- Education and Research: In the context of educational kits or research platforms that require onboard non-volatile storage for user codes or experimental data, the GD25Q80ETIGR might potentially be used due to its high data retention capability and robust endurance.
- Industrial Automation: Devices used in industrial automation such as programmable logic controllers or automation computers could potentially incorporate this memory for firmware storage or parameter settings due to its high-speed interfaces and programmable write protection.
- Computing and Data Storage: This flash memory could possibly be used in embedded computing systems, offering boot storage or data logging functionalities owing to its serial interface and moderate storage capacity that can suit compact systems.
- Electronic Manufacturing: In testing equipment or in-house programming tools used during the manufacturing of electronics, the GD25Q80ETIGR could be utilized potentially because of its fast data transfer rates and serial interface options, facilitating efficient processes and operations.
Note that these potential industry applications are purely illustrative and require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About GigaDevice Semiconductor (Beijing) Inc.
GigaDevice, founded in 2005, is a prominent manufacturer specializing in memory technology, primarily focusing on NOR Flash, NAND Flash, and MCU design. Within the Flash Memories segment, GigaDevice has made substantial contributions, with products like GD25Q80ETIGR demonstrating their expertise in this domain. The company is known for its pioneering role in serial NOR Flash memories and has established a reputation for delivering performance and reliability specification parts. Their product offerings include a wide variety of memory capacities and configurations, catering to both general-purpose and specialized applications.
Where to Find GD25Q80ETIGR by GigaDevice Semiconductor (Beijing) Inc
To research GD25Q80ETIGR for purchasing, consider using findchips.com for the most effective sourcing. Flash Memories from GigaDevice, including similar parts, can also be explored for additional options. Historically, this part has been supplied by distributors such as Symmetry Electronics, Futuretech Components Ltd, Mouser Electronics, and DigiKey. Although these distributors have been known to stock GD25Q80ETIGR, availability and pricings are subject to change, thereby necessitating a current evaluation directly from findchips.com.