Overview of GRM022D80G104ME15L by Murata Manufacturing Co Ltd
The GRM022D80G104ME15L is a Ceramic Capacitor with a capacitance value of 0.1 µF and a rated DC voltage of 4V. It features a dielectric characterised by a temperature coefficient of 22/-33 ppm/°C, within the industry designation X6T. This part measures a diminutive 0.4 mm x 0.2 mm x 0.2 mm (length x width x height), corresponding to the size code 01005, making it one of the smallest surface mount capacitors available on the market. The mounting type is surface mount, and the part includes an embossed tape and reel packaging, suited for automated assembly processes.
Manufactured by Murata Manufacturing Co Ltd, this capacitor is compliant with key environmental standards including RoHS, REACH, and is marked as Pb-free, indicative of Murata’s commitment to manufacturing environmentally responsible components. The terminal finish is matte tin (Sn) over a nickel (Ni) barrier which enhances the solderability and longevity of the product. The capacitor operates effectively within a wide temperature range from -55 °C to +105 °C, making it robust for various challenging environments. Additionally, as of this writing, the factory lead time for GRM022D80G104ME15L is 10 weeks.
Industry Applications for GRM022D80G104ME15L
The GRM022D80G104ME15L, owing to its compact size and electrical characteristics, is potentially suitable for various high-technology applications across multiple industries. Below are several possible use cases for this ceramic capacitor:
- Consumer Electronics: This capacitor might be used in the development of compact devices like smartphones, tablets, and wearables, where space is at a premium but effective electronic performance is essential.
- Internet of Things (IoT): IoT devices often require components that offer reliable performance over a range of temperatures and conditions while maintaining a small footprint. The GRM022D80G104ME15L could potentially meet these requirements.
- Telecommunications: The wide temperature range and compact size could make this capacitor suitable for use in telecommunications equipment, possibly including basestations and networking hardware, which often must operate in varying environmental conditions.
- Aerospace and Defense: Although specific military specifications are not listed for this part, its robust temperature range and compact size might make it suitable for civilian aerospace applications, such as satellites or drones, where space and weight are critical constraints.
Note: These potential industry applications are conceptual and illustrative. Engineering and design teams must conduct detailed analysis and verification to ensure the component meets precise industry standards and application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, particularly noted for their innovation in Ceramic Capacitors. They produce an extensive array of capacitor types, including the GRM series, to which the GRM022D80G104ME15L belongs. Murata’s capacitors are widely respected for their reliability, precision, and advanced technology, making them preferred components in both general-purpose applications and specialized electronic equipment. Murata’s commitment to quality and environmental sustainability is evident in their compliance with stringent environmental standards in their manufacturing processes.
Where to Find GRM022D80G104ME15L by Murata Manufacturing Co Ltd
For procurement professionals or engineers looking to source the GRM022D80G104ME15L, it is advisable to check current availability and pricing through findchips.com. Previously, this part has been listed at distributors such as Chip1Stop, Avnet Asia, TME, and DigiKey. However, to access the most up-to-date inventory data and pricing comparisons, a visit to findchips.com is recommended. Here, you can also explore alternative options to the GRM022D80G104ME15L that might be available from Murata Manufacturing Co Ltd or other manufacturers.