Overview of FN9222-6-06 by Schaffner
The FN9222-6-06 is a Mains Power Connector, designed to handle a current of 6A and voltage up to 250VAC. Its physical configuration entails a male plug with solder terminals for secure connections and it is formatted in a quick connect (QC) panel mount design. This part not only supports the standards of safety and quality recognized globally with approvals like IEC, UL, and CE but it also meets environmental compliance marked by RoHS, REACH, and is Pb-Free.
Significantly, this component includes an IEC320-C14 inlet with an inbuilt AC power entry module possessing a 0.78 mH filter. This specific feature makes it ideal for application in settings where electromagnetic interference (EMI) needs to be mitigated to protect sensitivity of other nearby electronic components. With dimensions that include a body length of 1.89 inches, a breadth of 0.882 inches and a depth of 1.73 inches, it offers a compact solution for power connectivity challenges.
Industry Applications for FN9222-6-06
Diverse industries might find the FN9222-6-06 to be a beneficial addition to their electrical management systems, especially where panel-mounted power connectivity and EMI filtering are necessary. Here are several industry uses where this component could potentially be applied:
- Energy and Power Systems: This connector might be used in the control panels of power distribution units. The inbuilt EMI filtering feature can be crucial in environments with high electromagnetic disturbances, potentially maintaining the integrity of the power system.
- Renewable Energy Systems: In solar inverters or wind turbine controls where reliable and consistent power connectivity is necessary and space is at a premium, the compact design and filtering capabilities of the FN9222-6-06 might make it an ideal choice.
- Transportation and Logistics: For applications such as electric vehicle charging stations or railway signaling equipment where adherence to strict safety and quality standards are critical, this power connector could potentially offer the robustness required with its quick connect feature and compliance to various international standards.
Note: The above potential industry applications are dilatory and would require precise analysis and verification by engineering and design teams to ensure compliance with specific industry regulations and application requirements. Additionally, these use cases are conceptual illustrations.
About Schaffner
Schaffner is a leading global provider of solutions that ensure the efficient and reliable operation of electronic systems. Their expertise spans across various aspects of electromagnetic compatibility (EMC) and power quality. In the domain of Mains Power Connectors, Schaffner not only demonstrates its prowess with products like the FN9222-6-06 but also with a range of similar components that cater to diverse electrical and electronic applications.
Their products are integral in enhancing system performance and ensuring compliance with international standards, reflecting Schaffner’s commitment to quality, reliability, and innovation. Each component, including the FN9222-6-06, emphasizes safety and sustainability, aligning with global regulatory demands like RoHS, REACH, and more.
Where to Find FN9222-6-06 by Schaffner
To purchase the FN9222-6-06, our platform, findchips.com, offers extensive search and comparison capabilities. It provides current stock levels and up-to-date pricing from various distributors. Historically, the part has been available from distributors like Master Electronics, Sager, and DigiKey, amongst others. However, to see comprehensive, current availability and pricing, it is recommended to check on findchips.com.
Additionally, for those considering alternate parts or different configurations of Mains Power Connectors, the same link can guide you through a variety of options from Schaffner or other manufacturers, ensuring you find the exact specifications required for your application.