HSP062-2M6 by STMicroelectronics

Overview of HSP062-2M6 by STMicroelectronics

The HSP062-2M6 is a Transient Voltage Suppressor (TVS) diode designed for electrostatic discharge (ESD) protection in high-speed applications. Manufactured by STMicroelectronics, this component is specifically oriented towards safeguarding sensitive electronic circuits from transient voltages while maintaining high-speed signal integrity. It features a working voltage (WM) of 3 volts, a breakdown voltage of 6 volts minimum, and a maximum clamping voltage of 18 volts. Housed in a compact 6-pin QFN (Quad Flat No-leads) package, the HSP062-2M6 offers ultra-low capacitance, which is a critical attribute for high-speed communication applications.

It’s designed to protect one I/O or power line, operating efficiently within a temperature range of -40 to +150 degrees Celsius. This uni-directional TVS diode meets IEC 61000-4-2 standards and is constructed from silicon using avalanche technology. Additional important attributes include a maximum reverse current of 0.1 µA and a reverse test voltage of 3 volts.

The device carries RoHS and REACH compliance, reflecting its adherence to stringent environmental standards, and has an ECCN code of EAR99. Factory lead time is currently 15 weeks, indicating the duration required for STMicroelectronics to manufacture and deliver the product under normal conditions.

Industry Applications for HSP062-2M6

The capabilities of the HSP062-2M6 make it suitable for various applications across multiple industries. This section explores potential industries where this device could be used, conditional upon detailed analysis and verification by engineering and design teams:

  • Consumer Electronics: This device could ideally serve in protecting consumer electronic devices like smartphones, cameras, and laptops from ESD damage that can occur during everyday use. Its ultra-low capacitance feature ensures there is no compromise on the performance of high-speed data lines.
  • Telecommunications: For telecommunication equipment, where signal integrity is crucial, the HSP062-2M6 might provide effective protection against voltage spikes while maintaining the integrity of high-speed signals in communication lines.
  • Computing and Data Storage: Servers and storage devices could potentially integrate this TVS diode to shield sensitive components from static electricity and other transient voltages, thereby enhancing system reliability.
  • Industrial Automation: In automated industrial systems, protection against electrical disturbances is critical for long-term operational stability. This device could potentially be applied in various industrial controls and sensor systems requiring consistent performance amidst electrical interferences.
  • Audio and Video Systems: High-fidelity audio and high-definition video systems, requiring clear signal transmission without interference, might benefit from the integration of HSP062-2M6 to guard against transient voltages.

Note: The potential industry applications listed above are illustrative and necessitate further evaluation for compliance with industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a leading global semiconductor company, serving clients across the spectrum of electronics applications. It is especially known for its solid range of diodes, including Transient Suppressors such as the HSP062-2M6. STMicroelectronics commits to innovation and sustainability, leveraging its strengths in different semiconductor technologies including Transient Voltage Suppression diodes.

The company’s range of TVS diodes, built to protect against voltage spikes and surges, shows their prowess in product engineering and specialization in safeguarding electronic components. With technologies designed to meet various international standards, their products are utilized in a myriad of applications, demonstrating versatility and reliability.

Where to Find HSP062-2M6 by STMicroelectronics

To source the HSP062-2M6 TVS diode, it is recommended to check availability and pricing through findchips.com. On this platform, users can search for the Transient Suppressors category to find alternatives to the HSP062-2M6 as well, offered either by STMicroelectronics or other manufacturers.

Historically, this part has been available from distributors such as EBV Elektronik, Mouser Electronics, DigiKey, and Newark. However, it is advisable to visit FindChips for the most current stock levels and pricing details.

Compare pricing for HSP062-2M6 and other Transient Suppressors / Diodes at findchips.com