FDPF33N25T by onsemi

Overview of FDPF33N25T by onsemi

The FDPF33N25T Power MOSFET from onsemi features a unipolar N-Channel configuration, making it an efficient component for handling high voltages and currents. Specifically, it is designed to operate at 250V in drain-source voltage (Vds) and can sustain a continuous drain current (Id) of 33A. Its design in a TO-220F package ensures robustness and ease of mounting through hole setups.

Among its specifications, the product boasts a low drain-source on resistance of only 0.094 Ω at a test voltage of 10V, contributing to its high efficiency in conducting current. Notably, the FDPF33N25T can dissipate power up to 94W and features a built-in diode for enhanced performance and reliability. Moreover, it supports a maximum operating temperature of 150 °C, making it suitable for applications subjected to high thermal environments. Additionally, the part is RoHS compliant, ensuring adherence to environmental standards limiting hazardous substances.

Industry Applications for FDPF33N25T

Given the technical specifications and characteristics of the FDPF33N25T, this component could potentially serve a broad spectrum of industrial applications. Below are a few industries where such characteristics might be particularly beneficial:

  • Consumer Electronics: This sector constantly demands high efficiency and reliability in power handling capabilities for devices like computer power supplies or charging systems. The high current rating and low Rds(On) of FDPF33N25T might potentially make it suitable for these applications.
  • Energy and Power Systems: In applications such as power inverters or converters used in grid applications, the ability of this MOSFET to handle high voltages and its built-in diode for circuit protection could be crucial. Also, the high avalanche energy rating of 918 mJ could make it robust for transient voltage spikes.
  • Renewable Energy: With the rising use of renewable energy sources, components that can operate under variable and harsh conditions are essential. The FDPF33N25T’s capacity to operate at high temperatures and its robust power dissipation could possibly make it a fit for solar inverters or wind turbine power converters.

Please note that these potential industry applications are only speculative and require thorough verification by engineering teams to ensure compliance with industry-specific standards and requirements.

About onsemi

onsemi is a prominent provider of semiconductor-based solutions, offering a comprehensive range of products including an array of Power Field-Effect Transistors. The company is known for its focus on power efficiency, catering to sectors that require robust performance in harsh conditions. ON Semiconductor’s dedication to innovation is evident in parts like the FDPF33N25T, where they integrate features such as built-in diodes and high-temperature operation capabilities. The company’s broad portfolio not only includes high-performance individual components but also solutions that enhance energy efficiency and power management in automotive and industrial applications.

Where to Find FDPF33N25T by onsemi

If you’re considering purchasing the FDPF33N25T, an excellent starting point is our website, findchips.com. Here you can not only find detailed information about the FDPF33N25T but also explore other Power Field-Effect Transistors which might be offered by onsemi as well as other manufacturers. Historically, distributors like New Advantage Corporation, Master Electronics, and DigiKey have stocked this component, but for real-time availability and pricing, it is recommended to check on findchips.com.

Compare pricing for FDPF33N25T and other Power Field-Effect Transistors / Transistors at findchips.com