GRM21BR61H106ME43L by Murata Manufacturing Co Ltd

Overview of GRM21BR61H106ME43L by Murata Manufacturing Co Ltd.

The GRM21BR61H106ME43L is a multilayer ceramic capacitor (MLCC) with a capacitance of 10 µF and a rated DC voltage of 50V. This capacitor, housed in a compact 0805 (2012 metric) chip package, features ±20% tolerance and X5R temperature characteristics, making it suitable for a wide range of temperature applications. Distinguished by its robust surface mount design, the part is designed to operate within a temperature range of -55 °C to 85 °C, ensuring reliability across various environmental conditions.

The component’s ceramic dielectric material and multilayer configuration provide excellent performance stability and reliability. This part, notable for its lead-free and RoHS compliant status, aligns with current environmental and safety standards, ensuring broad acceptance in global markets. Moreover, this part is classified under Fixed Capacitors, a critical subcategory within the wider capacitors category, serving a pivotal role in electronic circuit designs.

Industry Applications for GRM21BR61H106ME43L

Given the typical properties and characteristics of the GRM21BR61H106ME43L, there are a variety of industries where this capacitor could potentially be used. These applications are conceptual and should always be validated by a dedicated engineering and design teams:

  • Consumer Electronics: This capacitor is ideal for various consumer electronics such as smartphones, tablets, and laptops where stable capacitance with varying temperatures is crucial. The X5R temperature characteristic might be particularly advantageous for devices subjected to varying operational environments.
  • Telecommunications: With the need for stable performance in equipment such as routers, switches, and modems, the GRM21BR61H106ME43L could be used to ensure reliable signal transmission and power supply management across different temperatures.
  • Environmental Monitoring Systems: Multilayer ceramic capacitors are often used in environmental sensor systems due to their reliability over varying temperatures and compact size, potentially making them well-suited for applications in devices that monitor environmental changes like temperature or humidity.
  • Industrial Automation: Automation equipment requires robust components that can withstand harsh industrial environments. The X5R temperature characteristic and the -55 °C to 85 °C operating temperature range might be beneficial for such applications.

It is important to note that these potential applications are speculative and must undergo thorough assessment and testing to confirm suitability in specific designs.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd., known for its pioneering contributions to the electronics industry, especially in the realm of capacitors, offers a broad spectrum of capacitor technologies. Among these, the ceramic capacitors are a significant line of products, with the GRM21BR61H106ME43L being a prime example. Murata’s commitment to high-quality manufacturing processes and mastery over the miniaturization of electronic components enable the production of MLCCs that support critical functionalities across a diverse array of tech-heavy industries.

Where to Find GRM21BR61H106ME43L by Murata Manufacturing Co Ltd

To acquire the GRM21BR61H106ME43L, prospective buyers can explore a variety of distributors. Historical availability shows distributors such as Chip1Stop, Mouser Electronics, DigiKey, and Avnet have carried this capacitor. For the most current stock levels and pricing, interested parties should consult findchips.com and navigate to the Fixed Capacitors page for potential alternatives and competitive offers.

Compare pricing for GRM21BR61H106ME43L and other Fixed Capacitors at findchips.com