GRM033C80J104KE15D by Murata Manufacturing Co Ltd

Overview of GRM033C80J104KE15D by Murata Manufacturing Co Ltd.

The GRM033C80J104KE15D is a multilayer ceramic capacitor (MLCC) with a capacitance of 0.1 µF and a voltage rating of 6.3V. This component is housed in a compact 0201 [0603 Metric] chip package, making it suitable for surface mount technology (SMT). The capacitor features a ±10% tolerance on capacitance and operates within a temperature range of -55°C to +105°C. With its X6S dielectric characteristic and a temperature coefficient of 22% ppm/°C, it offers consistent capacitive properties over varying temperatures. Characterized by its robustness for industrial standards, this part is RoHS compliant, adheres to REACH regulations, and falls under the ECCN Code of EAR99. The manufacturing quality is emphasized by a matte tin (Sn) finish with a nickel (Ni) barrier on the terminals ensuring good solderability and mechanical strength.

Industry Applications for GRM033C80J104KE15D

  • Consumer Electronics: The GRM033C80J104KE15D could potentially be used in a variety of consumer electronics where space-saving is crucial, such as in mobile phones, digital cameras, or portable music players. The compact size and reliable temperature performance make it suitable for these applications.
  • Telecommunications: This component might also be found in telecommunication equipment such as modems, routers, and switching systems, where stability across a range of operating temperatures can be critical.
  • Computing and Data Storage: In computing, the GRM033C80J104KE15D could potentially serve in applications such as SSDs, servers, and network devices where a stable capacitor performance is required in compact and thermally challenging conditions.
  • Electronic Manufacturing: As electronics manufacturing continues to require components that can maintain integrity under various environmental conditions, this part might be utilized in the assembly of PCBs for various applications across multiple industries.

Note that these potential industry applications are conceptual and require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is known for its comprehensive range of electronic components, particularly excelling in the production of Ceramic Capacitors. The company produces a wide variety of capacitors, among which, GRM033C80J104KE15D and its variants serve as key components in multiple high-stakes applications across the technology and industrial sectors. Murata’s capacitors are esteemed for their reliability and precision, making them pivotal in the advancement of electronic solutions.

Where to Find GRM033C80J104KE15D by Murata Manufacturing Co Ltd

To source the GRM033C80J104KE15D, it is recommended to search through reliable distributors on findchips.com. Distributors such as Mouser Electronics, DigiKey, and TTI have historically carried this part. However, checking the findchips.com platform will provide the most up-to-date availability and pricing information. The platform also allows searching for alternative Ceramic Capacitors from Murata Manufacturing Co Ltd or other manufacturers, helping with comparative evaluation for procurement decisions.

Compare pricing for GRM033C80J104KE15D and other Ceramic Capacitors at findchips.com