ECS-2033-250-BN by ECS International Inc

Overview of ECS-2033-250-BN by ECS International Inc.

The ECS-2033-250-BN is an HCMOS Output Clock Oscillator, featuring a frequency range from 0.75 MHz to 75 MHz with a nominal frequency of 25 MHz. This component is encapsulated in an SMD, 4-pin miniature package that adheres to RoHS compliance standards. One of its distinct properties includes tri-state functionality with enable/disable features, making it versatile in application. The oscillator supports a supply voltage range from 3.135 V to 3.465 V, with a nominal voltage of 3.3 V. Additionally, its performance is characterized by a rise time and fall time of maximum 10 ns each, and it operates efficiently across a broad temperature range of -40 °C to 85 °C. The ECS-2033-250-BN is suitable for applications demanding high precision and reliability in compact electronic systems.

Industry Applications for ECS-2033-250-BN

The ECS-2033-250-BN could potentially serve various high-tech industries due to its robust design and technical specifications. What follows are hypothetical applications for each selected industry:

  • Telecommunications: This oscillator could potentially be used in networking equipment like routers and switches, where precise timing is crucial for data transmission. The tri-state functionality allows for more efficient power management and system control.
  • Consumer Electronics: Devices such as smartphones, tablets, and other portable electronics could leverage this oscillator for its compact size and efficient power usage, enhancing device battery life and performance.
  • Computing and Data Storage: Servers and data centers that require stable and precise clock signals to manage data flow effectively might find this oscillator useful. The wide operating temperature range supports its use in varying environmental conditions typical in data centers.
  • Electronic Manufacturing: For electronic test and measurement equipment, such precise frequency control as provided by ECS-2033-250-BN ensures accurate device calibration and functionality testing.
  • Internet of Things (IoT): IoT devices, which often operate in diverse environmental conditions and require low power consumption for longer battery lives, could utilize this oscillator for its robustness and energy efficiency.

Note that these potential industry applications are merely conceptual and require thorough analysis and verification by engineering teams to confirm compliance with specific industry standards and application requirements.

About ECS International Inc.

ECS International Inc. is a notable player in the manufacturing of electronic components, specializing in oscillators. Their ECS-2033-250-BN is a testament to their commitment to quality and innovation in the XO subcategory. ECS International Inc. offers a broad range of oscillators that cater to varied industrial needs, ensuring compliance with environmental standards such as RoHS and REACH. Their products are typically utilized in sectors demanding high precision and reliability, further solidifying their reputation in the oscillator market.

Where to Find ECS-2033-250-BN by ECS International Inc.

To locate and purchase the ECS-2033-250-BN, customers should consider using platforms like findchips.com. This part and others in the XO category can be comparably researched for pricing and availability. Historically, distributors such as Mouser Electronics, DigiKey, and Newark have been known to stock this oscillator. However, it is advisable to verify current stock levels and pricing through findchips.com to ensure the most accurate and up-to-date information.

Compare pricing for ECS-2033-250-BN and other XO / Oscillators at findchips.com