IS43LR32640A-6BLI by Integrated Silicon Solution Inc

Overview of IS43LR32640A-6BLI by Integrated Silicon Solution Inc.

The IS43LR32640A-6BLI is a DDR1 DRAM component from Integrated Silicon Solution Inc., featuring a configuration of 64Mx32 and a memory density of 2 gigabits. This memory chip operates at a nominal voltage of 1.8V and fits in a 90-pin plastic-enhanced BGA package with dimensions of 8 x 13 mm. Notably, it supports common I/O type, a maximum clock frequency of 166 MHz, and four bank page burst access mode, underscoring its efficiency in handling data transfers.

Significantly, it complies with ROHS and REACH standards and is designated with ECCN code EAR99. It’s particularly suitable for applications requiring high-speed data access and low power consumption, with an operating temperature range from -40°C to 85°C, making it versatile for various industrial applications.

Given its ‘End Of Life’ status as indicated in the Part Life Cycle Code, availability may be limited, and potential replacements or equivalent parts need to be considered by designers and procurement professionals.

Industry Applications for IS43LR32640A-6BLI

  • Consumer Electronics: This DRAM might potentially be utilized in devices such as laptops, portable gaming consoles, and advanced digital cameras. Its high-speed access time (max 5 ns) and synchronous operating mode could enhance the performance of these devices.
  • Internet of Things (IoT): The component might find application in sophisticated IoT devices, where efficient memory management and low standby current (Max 0.00002 A) are crucial. It could possibly be incorporated into smart home devices and IoT hubs that require rapid processing of variable workloads while maintaining low power consumption.
  • Computing and Data Storage: The DRAMs could also be applicable in computing infrastructure such as data centers and servers, although its non-qualified status for certain rigorous industrial and automotive standards necessitates careful evaluation. The size and self-refresh features support such intensive applications.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with relevant standards and specific application requirements.

About Integrated Silicon Solution Inc.

Integrated Silicon Solution Inc. (ISSI) is a technology company that largely focuses on the design and manufacturing of high-performance memory devices. In the memory segment, specifically DRAMs, ISSI has developed numerous parts similar to IS43LR32640A-6BLI, encompassing different specifications and applications. The company’s expertise in creating memory solutions that cater to a wide array of industrial, consumer, and automotive applications is well-recognized in the semiconductor industry. Leveraging CMOS technology, ISSI ensures that their products, such as the IS43LR32640A-6BLI, meet the current industry demands for higher capacity, smaller form factor, and energy efficiency.

Where to Find IS43LR32640A-6BLI by Integrated Silicon Solution Inc

To procure the IS43LR32640A-6BLI, potential buyers should consider using platforms like findchips.com to verify current stock levels and pricing. Historically, this part has been available from distributors such as Avnet Silica, Mouser Electronics, Avnet Americas, and DigiKey. The availability at these distributors may vary, and checking through FindChips will provide up-to-date insights.

For alternatives to the IS43LR32640A-6BLI which might be offered by Integrated Silicon Solution Inc or other manufacturers, exploring the DRAMs section on findchips.com could be beneficial.

Compare pricing for IS43LR32640A-6BLI and other DRAMs at findchips.com