Overview of FDS8840NZ by onsemi
The FDS8840NZ is an N-Channel PowerTrench® MOSFET from onsemi, featuring a maximum drain-source voltage of 40V and a maximum drain current of 18.6A. Its low drain-source on-resistance of only 4.5 milliohms ensures high efficiency, which is crucial for power-sensitive applications. The part comes packaged in an 8SOIC format, making it suitable for surface mount technology.
This FET is part of the Small Signal Field-Effect Transistors subcategory and boasts additional features such as a built-in diode for protection and enhanced performance. The FDS8840NZ supports an enhancement mode operation and offers a low threshold voltage which facilitates ease of use in various circuit designs. The part is also distinguished by its lead-free status, compliance with REACH, and a moisture sensitivity level of 1, denoting its robustness for varied environmental conditions.
As of the current writing, the factory lead time for the FDS8840NZ is listed as 2 days, suggesting relatively quick availability for procurement.
Industry Applications for FDS8840NZ
The FDS8840NZ’s specifications and features allow it to potentially be applied in a variety of industries. It’s essential to note that these industry applications are conceptual and require rigorous verification and compliance checks:
- Consumer Electronics: Devices such as laptops, smartphones, and tablets could potentially incorporate the FDS8840NZ for efficient power management and longer battery life, due to its high current capability and low on-resistance.
- Industrial Automation: In automated machinery and industrial systems, this MOSFET could be utilized for switching and power management applications where high efficiency and reliability are necessary.
- Computing and Data Storage: With its high switching speed and low power dissipation, the FDS8840NZ might be found in data centers for server power supplies, ensuring efficient operation and reduced thermal output.
- Telecommunications: It might be employed in networking equipment such as routers and switches, where efficient power conversion leads to improved overall system reliability and performance.
Note that the potential applications mentioned above need to be thoroughly analyzed by engineering teams for adherence to specific industry standards and application requirements.
About onsemi
onsemi is a notable player in the field of semiconductor solutions, particularly strong in the manufacturing of a broad range of transistors, including Small Signal Field-Effect Transistors. Their products are designed to improve energy efficiency across various applications, addressing key challenges within the power, sensor, and data management sectors. The FDS8840NZ is an example of their innovative approach in enhancing power transistor performance, highlighting onsemi’s commitment to leading-edge technology and energy efficiency.
The company provides solutions that are vital in creating electronic systems that lead to a safer, greener, and smarter world. onsemi’s technology is integral in minimizing global energy use and enabling new and increasingly sophisticated technologies in a wide array of sectors.
Where to Find FDS8840NZ by onsemi
To purchase the FDS8840NZ, interested buyers should consider visiting findchips.com. This online platform can provide current stock levels, pricing, and availability at various distributors. Historically, the part has been available through distributors such as Flip Electronics, EBV Elektronik, Avnet Silica, and DigiKey, among others. For alternatives, one can explore other Small Signal Field-Effect Transistors that might be offered by onsemi or other manufacturers.