Overview of ESDA6V1W5 by STMicroelectronics
The ESDA6V1W5 is a Transil array designed specifically for data protection. It belongs to the subcategory of Transient Suppressors. This part is contained in a SOT-323 package with five pins and is characterized by its unidirectional clamping capability. The array is configured with common anode and four elements, which makes it suitable for protecting multiple lines using a single component. The breakdown voltage of this device ranges between 6.1V and 7.2V, making it ideal for protecting circuits with operating voltages around 1.25V. The non-repetitive peak reverse power of this device is 150W, and it operates at temperatures up to 125°C.
This component is ROHS compliant, indicating it is manufactured without the use of hazardous substances. It’s also noteworthy that the part features an industry-standard SOT-323 package, known for its compact footprint and reliability in high-density board designs. With a moisture sensitivity level of 1, it showcases high durability and minimal susceptibility to moisture-induced damage during operations and handling.
Industry Applications for ESDA6V1W5
The ESDA6V1W5 is effectively utilized across various industries due to its protective characteristics. Here, we explore how this part might be beneficial in several sectors:
- Energy and Power Systems: This component could potentially be used to protect control systems in power generation plants. The ability to withstand high temperatures and its high breakdown voltage make it suitable for environments experiencing fluctuating voltages and conditions.
- Automotive: Given that automotive systems often involve a complex network of data transmissions, the ESDA6V1W5 might be beneficial in safeguarding the electronics from transient voltages typically found in automotive environments. However, it is critical to note that this specific model is not automotive-qualified, so further evaluations would be necessary to ensure reliability under automotive standards.
- Transportation and Logistics: The durability and heat resistance of ESDA6V1W5 possibly make it a good choice for protecting sensor and telemetry equipment in locomotives and shipping vehicles where conditions can be volatile and may induce electrical transients.
These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About STMicroelectronics
STMicroelectronics is a renowned global semiconductor company serving a multitude of sectors with a range of electronic components, including a significant focus on Transient Suppressors. Their product line for Transient Voltage Suppressors (TVS) such as the ESDA6V1W5 and other similar devices are engineered to provide high-quality performance in safeguarding electronic circuits from voltage spikes and surges. The company emphasizes innovation in its silicon technologies and design processes to ensure their components offer reliable performance and compatibility across a wide range of applications.
Where to Find ESDA6V1W5 by STMicroelectronics
To purchase the ESDA6V1W5, it is advisable to utilize findchips.com. This platform provides comprehensive insights about current stock levels, pricing, and the distributors offering this part. In the past, this component has been available at distributors such as Win Source Electronics, EBV Elektronik, Chip1Stop, and Mouser Electronics. However, to ensure availability and obtain the most accurate and up-to-date information, visiting findchips.com is recommended. For exploring alternate parts or similar devices from STMicroelectronics or other manufacturers, you can also access the Transient Suppressors section on the site.