Overview of IS42S16320D-7TL by Integrated Silicon Solution Inc.
The IS42S16320D-7TL by Integrated Silicon Solution Inc. is a Synchronous DRAM characterized by its configuration of 32Mx16, operational speed with an access time of 5.4 ns, and a clock frequency of up to 143 MHz. It operates at a nominal voltage of 3.3V while using CMOS technology. The component is encapsulated in a plastic/epoxy package with a TSOP2 type (thin small-outline package), featuring a 54-pin interface with a gull-wing terminal form, which contributes to its ease of surface mounting. Its physical dimensions include a length of 22.22 mm, a width of 10.16 mm, and a seated height of a maximum of 1.2 mm.
Compliant with the RoHS and REACH guidelines, the IS42S16320D-7TL meets contemporary environmental standards and is classed as having a ‘Commercial’ temperature grade capable of operating at temperatures up to 70°C. It is designed to support Four-Bank Page Burst access and features an array of burst lengths, providing flexibility depending on the application requirement. Moreover, this SDRAM offers features such as auto/self-refresh capable of up to 8192 refresh cycles, enhancing its reliability and power efficiency for complex, memory-intensive operations.
Industry Applications for IS42S16320D-7TL
The IS42S16320D-7TL by Integrated Silicon Solution Inc. could be potentially suitable for a range of industry applications where high-speed memory and robust data handling are required. Below are some industries where it could ideally fit:
- Consumer Electronics: This component could potentially be used in multimedia applications, gaming consoles, high-performance personal computers, and smart TVs. Its fast access time and high-frequency operation might allow for enhanced graphics display and reduced system latency.
- Internet of Things (IoT): Devices within the IoT realm, such as smart home systems and more sophisticated monitoring devices, might benefit from using this component due to its robust data handling capacity and the ability to sustain continuous operation over its broad temperature range.
- Computing and Data Storage: Given its high-speed data transmission capabilities, the IS42S16320D-7TL could be utilized in servers and data centers that require large amounts of bandwidth and memory density to efficiently manage sizeable data processes and storage.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Integrated Silicon Solution Inc.
Integrated Silicon Solution Inc. (ISSI) is a company specializing in the design and marketing of high-performance integrated circuits, including various memory and analog products. In the realm of memory products, ISSI focuses on offering a range of DRAMs including SDRAMs like the IS42S16320D-7TL. Their products are designed to serve a broad spectrum of applications across various industries, ensuring versatility and reliability. ISSI’s commitment to meeting rigorous industry standards, combined with their adaptability in evolving technology trends, positions them as a noteworthy producer of memory technologies.
Where to Find IS42S16320D-7TL by Integrated Silicon Solution Inc
The IS42S16320D-7TL can be researched through our website findchips.com. This platform offers the ability to compare available inventory, pricing, and specifications from a variety of distributors. Historically, this part has been available at distributors including Win Source Electronics, New Advantage Corporation, Chip 1 Exchange, and Mouser Electronics. It is recommended to check findchips.com for current stock levels and pricing. Additionally, for alternative options to the IS42S16320D-7TL, consider using this link for other DRAMs.