DK-621-0412-S by TE Connectivity

Overview of DK-621-0412-S by TE Connectivity

The DK-621-0412-S is a cable terminated, female, triaxial connector designed for solder terminations and acts as a jack. Classified under the RF Twinax/Triax/Quadax Connectors subcategory, this component supports RF coaxial connections, specifically designed for triaxial cables. Its robust threading aids secure coupling, ensuring reliable interconnection within high-frequency systems. Despite its lack of conformance to standards such as IEC or DIN, the part is noted for its operation up to a maximum temperature of 125 °C and is equipped for general-purpose applications as indicated by its “Standard: MIL-STD-1553B” feature, typically involved in military specifications. Notably, the DK-621-0412-S is currently classified as an active component lending to its ongoing relevance and availability in modern electronic designs.

Industry Applications for DK-621-0412-S

The nature of the DK-621-0412-S and its characteristics suggest its suitability across numerous industries. Noteworthy is its alignment with the MIL-STD-1553B standard, suggesting robust data handling capabilities ideal for several demanding fields:

  • Aerospace and Defense – This sector could potentially utilize the DK-621-0412-S in data bus applications due to the military standard specification. The reliable handling of communications under rigorous conditions is paramount, and the security offered by the connector’s triaxial design could be essential.
  • Telecommunications – In networks requiring stable and secure transmission of RF signals, this connector might play a crucial role. Its MIL specification indicates it could potentially stave off signal degradation or leaks in sensitive broadcasting contexts.
  • Industrial Automation – Automation systems that rely on precise data transfer within facility control networks could benefit from the specific build of the DK-621-0412-S, especially due to the operational temperature latitude and robust design.
  • Education and Research – For experimental settings and research facilities utilizing older military equipment or communications systems requiring adherence to MIL standards, this connector could be a viable component.

Please note, these potential industry applications are only illustrative and must be confirmed by engineering and design teams for compliance and functional adherence in specific scenarios.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for their broad range of products in industries from automotive to energy. Their expertise in manufacturing connectors ensures high reliability and performance. Particularly in the scope of RF Twinax/Triax/Quadax Connectors, TE Connectivity offers innovative solutions including types like the DK-621-0412-S, which is indicative of their commitment to quality and adherence to military specifications for applications demanding high precision and durability.

Where to Find DK-621-0412-S by TE Connectivity

To source the DK-621-0412-S Triaxial Jack Solder Connector by TE Connectivity, prospective buyers are directed to utilize platforms like Findchips.com. By visiting findchips.com, users not only get updates on current stock levels but also view competitive pricing across multiple distributors. Previously, distributors like Master Electronics, Sager, TTI, and Mouser Electronics have stocked this part, though availability may vary in real time. Additional queries regarding substitutes or similar types within the RF Twinax/Triax/Quadax Connectors category can also be efficiently managed through this site.

Compare pricing for DK-621-0412-S and other RF Twinax/Triax/Quadax Connectors at findchips.com