Overview of JUWT1105MCD by Nichicon Corporation
The JUWT1105MCD by Nichicon Corporation is an Electric Double Layer Capacitor designed for use in various applications requiring high capacitance and low voltage. It offers a capacitance of 1,000,000 µF with a rated voltage of 2.7V, and features tolerances of 20% in both the positive and negative directions. The capacitor is RoHS compliant and provides radial leaded through-hole mounting which is common in consumer electronics and industrial devices for securing components to a circuit board.
The JUWT1105MCD’s physical specifications include a cylindrical shape, with a package diameter of 6.3 mm and length of 9 mm, making it compact enough for high-density mounting needs. The terminals are matte tin finished, adding reliability through enhanced solderability while offering resistance against oxidation and corrosion. Nichicon specifies that this product is end-of-life, which means it may still be available in limited quantities but is generally being phased out by the manufacturer.
Industry Applications for JUWT1105MCD
The JUWT1105MCD might potentially be used across various industries, given its high capacitance and endurance. Below are conceptual industry applications, which should always be double-checked by engineering teams to ascertain suitability:
- Industrial Automation: In industrial settings, capacitors like JUWT1105MCD could potentially be utilized in power management systems to stabilize voltage and store energy, thereby allowing smoother operation of heavy machinery and automation equipment. Its high capacitance and durability over a range of temperatures (-25°C to 70°C) might make it suitable for such environments.
- Renewable Energy: Given its ability to endure multiple charge and discharge cycles, the JUWT1105MCD might possibly find applications in energy storage solutions within renewable energy setups, such as solar panels and wind turbines. These systems require robust components that can withstand environmental variabilities.
- Robotics: Robots necessitate compact, high-performance parts that can handle dynamic operational demands. The JUWT1105MCD could potentially be used in power regulation modules within robots to ensure a stable energy supply for actuators and sensors.
Note: The above potential industry applications for the JUWT1105MCD are purely illustrative. Engineering and design teams must extensively review and verify its compliance with industry standards and specific application requirements before integration.
About Nichicon Corporation
Nichicon Corporation has been a preeminent manufacturer in the capacitor industry, specializing not only in traditional capacitors but extensively in Special Capacitors. Their product lineup includes various types of capacitors, of which the JUWT1105MCD is a remarkable example characterized by high capacitance values typical of Electric Double Layer Capacitors. These capacitors are essential in applications requiring quick charge/discharge cycles and energy storage, lining up well with Nichicon’s reputation for quality and reliability in the demanding capacitor market.
Where to Find JUWT1105MCD by Nichicon Corporation
While JUWT1105MCD is available from Nichicon Corporation, potential buyers should perform their due diligence on findchips.com to ascertain current stock levels and pricing. Historically, this part has been available from distributors such as Bristol Electronics, TTI, Mouser Electronics, and DigiKey, though availability can vary. For finding alternative Special Capacitors offered by Nichicon Corporation or other manufacturers, browsing the linked category might yield suitable substitutes or complementary parts.