Overview of F0603G0R05FNTR by Kyocera AVX Components
The F0603G0R05FNTR from Kyocera AVX Components is a surface mount, fast acting Electric Fuse designed for precise circuit protection. It features a rated current of 0.05A and can handle a maximum voltage of 63V DC and 63V AC. The compact fuse is encapsulated in a 0603 package size (1.6mm body length or diameter, 0.81mm body breadth, and 0.61mm body height), making it suitable for high-density mounting on circuit boards.
This part offers a fast blow characteristic, essential for protecting sensitive electronic components by quickly interrupting excessive currents. It is compliant with RoHS and REACH regulations, ensuring its suitability for global use in electronics. Furthermore, the F0603G0R05FNTR has a wide operating temperature range from -55 °C to 125 °C and comes standardized with a nickel (Ni) terminal finish. With a rated breaking capacity of 50A, it confirms its reliability in a range of overcurrent protection scenarios. This component is marked as “Active” in its life cycle stage and has a factory lead time of 16 weeks as of the current writing.
Industry Applications for F0603G0R05FNTR
The F0603G0R05FNTR potentially serves a variety of industry applications due to its electrical characteristics and performance features. Here are illustrative examples where this component could play a crucial role:
- Education and Research: In learning environments and research labs, the F0603G0R05FNTR might be utilized in training kits and experimental setups. Its fast acting property helps in protecting delicate laboratory instruments and educational projects from electrical faults, which could potentially damage both the devices and the user.
- Industrial Automation: The F0603G0R05FNTR could be instrumental in control boards for industrial automation systems. These systems often require reliable and rapid interruption of circuit continuity to protect sensitive control electronics from unexpected power surges.
- Electronic Manufacturing: During the manufacturing of electronic assemblies, especially those involving complex and miniature circuit designs, using the F0603G0R05FNTR may protect integral components during the testing phase or in the final consumer product, helping to ensure both product reliability and safety.
These potential industry applications are only conceptual and require verification and adherence to industry standards by engineering and design teams for specific application needs.
About Kyocera AVX Components
Kyocera AVX Components is a well-known manufacturer in the realm of circuit protection, particularly noted for its range of innovative Electric Fuses. The company offers various fuses including those similar to the F0603G0R05FNTR, designed to cater to a broad spectrum of industries and applications. Kyocera AVX Components emphasizes durability, precision, and compliance with international standards in its products, making them a preferred choice among professionals across many sectors.
Where to Find F0603G0R05FNTR by Kyocera AVX Components
For those interested in purchasing the F0603G0R05FNTR, it is recommended to research and acquire this component through findchips.com. This platform provides the latest information on stock levels and pricing from a wide array of distributors. Previously, F0603G0R05FNTR has been available from distributors such as Avnet Asia, Mouser Electronics, DigiKey, and Future Electronics. To explore alternative fuses by Kyocera AVX Components or other manufacturers, consider browsing through the Electric Fuses section on findchips.com.