GJM1555C1H2R7WB01D by Murata Manufacturing Co Ltd

Overview of GJM1555C1H2R7WB01D by Murata Manufacturing Co Ltd.

The GJM1555C1H2R7WB01D by Murata Manufacturing Co Ltd is a multilayer ceramic capacitor (MLCC) designed with a nominal capacitance of 2.7 pF and a voltage rating of 50V. This component utilizes the C0G (NP0) dielectric formula which is known for its low thermal coefficient of 30 ppm/°C, offering stable electrical characteristics over a temperature range from -55 °C to +125 °C. This capacitor is built in a compact 0402 chip package, measuring only 1 mm in length and 0.5 mm in both height and width, streamlined for surface-mount technology (SMT) on a highly dense circuit board.

As per its specification, the GJM1555C1H2R7WB01D has a capacitance tolerance very tightly controlled to ±0.05 pF, making it valuable for applications needing precise timing or frequency use. Its lead-free and RoHS-compliant status ensures environmental compliance while maintaining a robust performance. Factory lead time for this part as of the current writing is listed as 10 weeks.

Industry Applications for GJM1555C1H2R7WB01D

Considering the key attributes of the GJM1555C1H2R7WB01D, several industry applications can be conceptually ideal, particularly where high stability and reliability of the electronic functions are mandatory:

  • Telecommunications: This sector might utilize such capacitors in communication equipment where temperature stability and precision are critical. Its low capacitance drift could potentially benefit precise filtering applications, possibly supporting stable signal transmission.
  • Automotive: In automotive electronics, the GJM1555C1H2R7WB01D might find potential use in sensor applications or signal processing units where environmental conditions vary drastically. The C0G dielectric offers reliability under such varying temperatures, which is crucial for automotive safety and performance systems.

Note that these potential industry applications are illustrative and necessitate thorough verification by engineering teams to ensure compliance with specific standards and operational requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is particularly prominent in the field of ceramic capacitors, where it offers a wide array of options including the GJM1555C1H2R7WB01D. Murata’s capacitors are known for their reliability, precision, and innovation, primarily catering to high-demand sectors like telecommunications, healthcare, and automotive electronics. By continuously advancing ceramic technology, Murata ensures that its capacitors meet the increasing demands for energy efficiency and performance in complex electronic applications.

Where to Find GJM1555C1H2R7WB01D by Murata Manufacturing Co Ltd

For procurement specialists and engineers seeking to acquire the GJM1555C1H2R7WB01D, it is recommended to visit findchips.com. Through Ceramic Capacitors, research on various available parts, including alternatives from Murata or other manufacturers, can be conducted efficiently. Historically, distributors including Chip1Stop, Avnet Asia, TME, and DigiKey have stocked this component. However, for the most reliable and updated availability and pricing, checking directly on Findchips will provide the latest market data.

Compare pricing for GJM1555C1H2R7WB01D and other Ceramic Capacitors / Capacitors at findchips.com